Rosemount

Automation & Control Gear

Afficher 21 - 40 des 70 produits
Ma sélection 0/8
Affichage :
Prix
(Le prix affiché est H.T.)
Description
Détails du produit
  • 4.032,00 €Each
Rosemount 1410S Gateway
  • System Memory Capacity64 MB RAM, 128 MB Flash
  • System Memory TypeSDRAM
  • Number of COM Ports1
  • Series1410S
Voir produits similaires ##TN##
  • 3.732,50 €Each
Rosemount 3300 Series Guided Wave Radar Level Radar, Top Mount, Polyurethane-covered Aluminium Body
  • Device TypeGuided Wave Radar
  • Mounting TypeTop Mount
  • Body MaterialPolyurethane-covered Aluminium
  • Cable Length10m
  • Minimum Operating Temperature-15°C
Voir produits similaires ##TN##
  • 478,08 €Each
Rosemount Smart Power Module, ATEX, CSA, EC, FM, IECEx Standard
  • Accessory TypeSmart Power Module
  • Terminal TypeSolder
  • Mounting TypePanel Mount
  • Minimum Temperature-40°C
  • Maximum Temperature+85°C
Voir produits similaires ##TN##
  • 3.550,03 €Each
Rosemount 3051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,
  • Pressure Reading TypeAbsolute, Differential, Gauge
  • Minimum Pressure Reading-623mbar
  • Maximum Pressure Reading623mbar
  • Accuracy±0.25% of reading
  • Output TypeHart, 4 → 20 mA
Voir produits similaires ##TN##
  • 1.256,75 €Each
Rosemount 2130 Series Fork Level Switch Vibrating Level Switch, Side or Top Mount, Aluminium Body
  • Device TypeFork Level Switch
  • Mounting TypeSide or Top Mount
  • Body MaterialAluminium
  • Minimum Operating Temperature-40°C
  • Maximum Operating Temperature+180°C
Voir produits similaires ##TN##
  • 723,88 €Each
Rosemount 248 Temperature Transmitter Bipolar mV, Linear Resistance, Potentiometer, RTD, TC Input, 42.4 V dc
  • Input TypeBipolar mV, Linear Resistance, Potentiometer, RTD, TC
  • Supply Voltage42.4 V dc
  • Output TypeHart, 4 → 20 mA
  • Diameter38 mm
  • Minimum Temperature Input-40°C
Voir produits similaires ##TN##
  • 742,76 €Each
Rosemount 2110 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Stainless Steel
  • Device TypeFork Level Switch
  • Mounting TypeSide or Top Mount
  • Switch OutputDirect Load
  • Body MaterialStainless Steel
  • Minimum Operating Temperature-40°C
Voir produits similaires ##TN##
  • 3.582,51 €Each
Rosemount 2160 Series Fork Level Detector Vibrating Level Switch, Relay Output, Side or Top Mount, Aluminium Body
  • Device TypeFork Level Detector
  • Mounting TypeSide or Top Mount
  • Switch OutputRelay
  • Body MaterialAluminium
  • Minimum Operating Temperature-40°C
Voir produits similaires ##TN##
  • 3.370,24 €Each
Rosemount 2051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,
  • Pressure Reading TypeAbsolute, Differential, Gauge
  • Minimum Pressure Reading-623mbar
  • Maximum Pressure Reading623mbar
  • Accuracy±0.25% of reading
  • Output TypeHart, 4 → 20 mA
Voir produits similaires ##TN##
  • 3.283,17 €Each
Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.01 l/min Min, 10000 L/min Max
  • Device TypeMagnetic Flowmeter
  • Minimum Flow Rate0.01 l/min
  • Maximum Flow Rate10000 L/min
  • Supply Voltage90 → 250 V ac
  • Series8750W
Voir produits similaires ##TN##
  • 572,14 €Each
Rosemount, 1408H Series M12 IO Link Communicator for Use with Rosemount 1408H
  • Accessory TypeIO Link Communicator
  • For Use WithRosemount 1408H
  • ApplicationIO Link
  • Series1408H
  • Connector SizeM12
Voir produits similaires ##TN##
  • 3.664,81 €Each
Rosemount 2051 Series Pressure Sensor, -20.7bar Min, 20.7bar Max, 4 → 20 mA, Hart Output, Absolute,
  • Pressure Reading TypeAbsolute, Differential, Gauge
  • Minimum Pressure Reading-20.7bar
  • Maximum Pressure Reading20.7bar
  • Accuracy±0.005 %
  • Output TypeHart, 4 → 20 mA
Voir produits similaires ##TN##
  • 3.472,36 €Each
Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.02 l/min Min, 20000 L/min Max
  • Device TypeMagnetic Flowmeter
  • Minimum Flow Rate0.02 l/min
  • Maximum Flow Rate20000 L/min
  • Supply Voltage90 → 250 V ac
  • Series8750W
Voir produits similaires ##TN##
  • 2.842,96 €Each
Rosemount 3051 Series Pressure Sensor, -1bar Min, 276bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,
  • Pressure Reading TypeAbsolute, Differential, Gauge
  • Minimum Pressure Reading-1bar
  • Maximum Pressure Reading276bar
  • Accuracy±0.005 %
  • Output TypeHart, 4 → 20 mA
Voir produits similaires ##TN##
  • 4.821,91 €Each
Rosemount 2160 Series Fork Level Detector Vibrating Level Switch, Relay Output, Side or Top Mount, Aluminium Body
  • Device TypeFork Level Detector
  • Mounting TypeSide or Top Mount
  • Switch OutputRelay
  • Body MaterialAluminium
  • Minimum Operating Temperature-70°C
Voir produits similaires ##TN##
  • 874,02 €Each
Rosemount 2501 Series Rotating Paddle Level Switch, SPDT Output, Chassis Mount, Powder Coated Aluminium Body, ATEX
  • Device TypeRotating Paddle
  • Mounting TypeChassis Mount
  • Switch OutputSPDT
  • Body MaterialPowder Coated Aluminium
  • Cable Length25m
Voir produits similaires ##TN##
  • 2.702,47 €Each
Rosemount 2051 Series Pressure Sensor, -1bar Min, 10.3bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,
  • Pressure Reading TypeAbsolute, Differential, Gauge
  • Minimum Pressure Reading-1bar
  • Maximum Pressure Reading10.3bar
  • Accuracy±0.005 %
  • Output TypeHart, 4 → 20 mA
Voir produits similaires ##TN##
  • 271,79 €Each
Rosemount, 1208C Series 1-1/2 in Extendable Mounting Bracket for Use with Rosemount 1208C
  • Accessory TypeExtendable Mounting Bracket
  • For Use WithRosemount 1208C
  • ApplicationMounting
  • Series1208C
  • Connector Size1-1/2 in
Voir produits similaires ##TN##
  • 3.178,92 €Each
Rosemount 702 Series Wireless Discrete Transmitter Level Transmitter, NO/NC Output, Flange Mount, Low-Copper Aluminium,
  • Device TypeWireless Discrete Transmitter
  • Mounting TypeFlange Mount
  • Switch OutputNO/NC
  • Body MaterialLow-Copper Aluminium, Stainless Steel
  • Cable Length25m
Voir produits similaires ##TN##
  • 11.460,89 €Each
Rosemount 4200, R050S Series Transmitter and Flow Meter Transmitter for Gas, Liquid, 125 kg/hr Min, 4226 kg/hr Max
  • Media MonitoredGas, Liquid
  • Device TypeTransmitter and Flow Meter
  • Minimum Flow Rate125 kg/hr
  • Maximum Flow Rate4226 kg/hr
  • Supply VoltageLoop Powered
Voir produits similaires ##TN##
Cherché récemment
Questions fréquentes
Besoin d'aide ?
Appelez notre Service clients au :
BE : 02 528 07 70
LUX : 027 86 02 97