First Ethernet-compliant laser safety scanners, now available at RS Components
Omron OS32C family allows configuration, status monitoring, and alert analysis from the desktop
Bruxelles, Belgique, 19 Mai 2015:
![](/euro/img/footer1/release/images/150519_omron.jpg)
RS Components (RS), the trading brand of Electrocomponents plc (LSE:ECM), the global distributor for engineers, has added an industry first to its machine guarding and safety portfolio: Ethernet-compliant laser scanners that dramatically simplify management of safety zones on factory floors.
The Omron OS32C type 3 safety laser scanners provide compact and versatile presence detection to protect machine operators and factory staff. By integrating an Ethernet interface, the scanners allow easy configuration via a remote PC with few inputs required. Supervisors can monitor status from the desktop and analyse the causes of any emergency stops, which helps improve safety practices and reporting. Multiple OS32Cs can be connected to the LAN and monitored in turn.
Each sensor allows one safety zone of up to 4 metres radius and two warning zones of up to 15 metres, and can generate an alarm sounder, speed-control signal or emergency stop if zone conditions are breached. It is also capable of direction monitoring, and can detect intrusion from either side thanks to the generous 270°detection angle.
The OS32C comprises a detachable sensor block and an I/O block, which stores the configuration. This allows fast and easy replacement of any damaged sensors, with no reprogramming required. The I/O block is available with rear or side cable entry for extra flexibility. At 104.5mm diameter, weighing 1.3kg, and drawing only 5W active and 3.75W standby power consumption, the sensors are easy both to handle and install. RS also has cables and brackets to assist installers.
A propos de RS Components
RS Components et Allied Electronics sont les marques commerciales d’Electrocomponents plc, distributeur mondial de produits pour tous les ingénieurs. Avec une présence dans 32 pays, nous proposons environ 500 000 produits par l’intermédiaire d’internet et de catalogues à plus d’un million de clients, avec l’expédition de plus de 44.000 colis par jour. Nos produits, provenant de 2.500 principaux fournisseurs, comprennent semiconducteurs, interconnexion, composants passifs et électro-mécaniques, automatique et commande, électrique, test et mesure, outils et consommables.
Electrocomponents est cotée à la bourse de Londres, the London Stock Exchange, et a réalisé un chiffre d’affaire de £1,27 milliards pour son exercice achevé le 31 mars 2014.
RS benelux a été créé en 1998. Pour plus d'informations visitez notre site befr.rs-online.com
Pour des informations supplémentaires, rendez-vous sur le site web www.rs-components.com.