Automation & Control Gear
CATEGORIES
(162)
Auxiliary Contacts
(1287)
Contactors
Prix (Le prix affiché est H.T.) | Description | Détails du produit |
Lovato Orange BG Reversing Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO + 1NO, 600 V ac
|
||
Lovato ADX…B Soft Starter, 9 kW, 500 V ac, 3 Phase, IP20
|
||
Lovato Auxiliary Contact, 4 Contact, 3NO + 1NC, DIN Rail, BF00
|
||
Lovato BF11 Contactor, 575 V Coil, 4-Pole, 160 A, 220 V
|
||
Lovato Control Relay 4NO, 40 A Contact Rating, 230 V ac, 4P, BGF00
|
||
Lovato BF12 Contactor, 575 V Coil, 3-Pole, 12 A, 5 kW, 1NO, 690 V
|
||
Lovato Expansion Module for Use with PLC
|
||
Lovato BGF09 Contactor, 60 V Coil, 3-Pole, 9 A, 5 kW, 1NC, 690 V
|
||
Lovato BGP09 Contactor, 110 V Coil, 3-Pole, 9 A, 5 kW, 1NC, 500 V
|
||
Lovato BGF09 Contactor, 400 V Coil, 3-Pole, 9 A, 5 kW, 1NO, 690 V
|
||
Lovato ADXN Motor Starter, 5.5 kW, 24 V ac/dc, 3 Phase, IP20
|
||
Lovato LPCZS Series Buzzer, 18 → 30 V dc, 90dB at 1 m, IP40
|
||
Lovato Auxiliary Contact, 4 Contact, 2NO + 2NC, DIN Rail, BF00
|
||
Lovato RF38 Thermal Overload Relay, 17 → 23 A F.L.C, 38 A Contact Rating, 0.7 → 2.4 W, 690 Vac, 3P
|
||
Lovato BF32 Contactor, 24 V Coil, 3-Pole, 32 A, 22 kW, 690 V
|
||
Lovato Thermal Overload Relay, 0.15 A F.L.C, 150 mA Contact Rating, 690 V, 3P, RF9
|
||
Lovato ADXN Motor Starter, 22 kW, 24 V ac/dc, 3 Phase, IP20
|
||
Lovato BG09 Contactor, 24 V Coil, 3-Pole, 9 A, 5 kW, 1NC, 690 V
|
||
Lovato BF15 Contactor, 60 V Coil, 4-Pole, 165 A, 10 kW, 220 V
|
||
Lovato Auxiliary Contact, 4 Contact, 4NO, DIN Rail, BF00
|
Cherché récemment