Automation & Control Gear
CATEGORIES
(162)
Auxiliary Contacts
(1287)
Contactors
Prix (Le prix affiché est H.T.) | Description | Détails du produit |
Lovato BF26 Contactor, 20 V ac Coil, 4-Pole, 45 A, 51 kW, 2NO + 2NC, 690 V
|
||
Lovato BF BF18 Contactor, 230 V ac Coil, 4-Pole, 32 A, 36 kW, 4NC, 690 V
|
||
Lovato DMG600 Series Bus Coupler for Use with PMVF20/30, DMG 600/610, DMG 700, DMG 800, DMG 900/900T,DCRL 3/5, DCRG 8,
|
||
Lovato BF16 BF160 Contactor, 24-60/20-60 V ac/dc Coil, 3-Pole, 160 A, 90 kw, 1 kV
|
||
Lovato B6301000 Contactor, 480 V ac/dc Coil, 3-Pole, 1 kA, 1 MW, 690 V
|
||
Lovato 3 Phase LCD Energy Meter, Type Electronic
|
||
Lovato BF94 Contactor, 220 V ac Coil, 3-Pole, 94 A, 55 kW, 690 V
|
||
Lovato Control Relay 1NO + 1NC, 2.3 A Contact Rating, 690 V, 3P, 11RFNA9
|
||
Lovato Auxiliary Contact, 4 Contact, 2NO + 2NC, DIN Rail, BF00
|
||
Lovato BF38 Contactor, 12 V Coil, 4-Pole, 56 A, 62 kW, 2NO+2NC, 690 V
|
||
Lovato BF09 Contactor, 48 V dc Coil, 4-Pole, 25 A, 27 kW, 690 V
|
||
Lovato BFK95 Contactor, 24 V ac Coil, 3-Pole, 690 V
|
||
Lovato 31RT Series Toroidal Ring Current Transformer, 210mm Bore
|
||
Lovato BGT09 Contactor, 220 V Coil, 9 A, 5 kW, 690 V
|
||
Lovato Auxiliary Contact, 4 Contact, 3NO + 1NC, DIN Rail, BF00
|
||
Lovato BF BF94 Contactor, 20 → 48 V ac/dc Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440 V
|
||
Lovato Control Relay 4NO, 48 V, 4P, BGF00
|
||
Lovato BGR09 Contactor, 48 V Coil, 9 A, 5 kW, 690 V
|
||
Lovato Motor Starter, Soft Start, 5.5 kW, 24 V ac/dc, 3 Phase, IP20
|
||
Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 440 V ac
|
Cherché récemment