Bench Electric Power Supplies | Bench Source | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Bench Power Supplies & Sources

    This handy piece of equipment is used when a power source is required that can be set up on the workbench, with its own power cord and method of output connection. They're useful in electronics for applications such as testing circuits that need a power source at different voltages.

    Variable power supplies

    Bench power supplies are available in variable or fixed voltage. A variable power supply will offer the ability to adjust the output, be that voltage, resistance, current or power and is ideal where versatility is required in an application, such as circuit testing. Variable power supplies have a feature called Current Limiting so it will shut down or limit current to the maximum rating. They normally have controls to allow the change of current from zero to the specified maximum current which helps to protect components.

    Linear and switching power supplies

    Bench power supplies are available in two different designs:

    • Linear Power Supplies – electrical or ripple noise is lower and easier to contain. Linear power supplies are more suitable for powering sensitive circuitry and generate more heat, resulting in lower energy efficiency. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
    • Switching Power Supplies – normally a better option for portable applications and they are lighter and more compact units. Switch-mode power supplies start out the same way as Linear, rectifying and filtering AC line input voltage, however they "switch" the DC into high-frequency AC. Switching power supplies can also tolerate small losses of power without affecting output, unlike Linear power supplies and be more energy efficient.

    Choosing a Bench Power Supply

    Wondering how many channels you need? Will depend on how many supplies you want to use simultaneously, but at least two channels are normal practise for a bench power supply.

    • Energy efficiency – normally detailed in the specifications or supplier's datasheet.
    • Line Regulation – Expressed as a percentage, this shows change in the output voltage relative to changes in the input line voltage.
    • Load Regulation – is the measure to ensure that the output voltage is constant despite load variations. A good load regulation ensures that output voltage doesn't fluctuate when loads increase or are removed. This is important where test results cannot be repeated.

    1861 Produits présentés pour Bench Power Supplies & Sources

    1 sur 94
    • N° de stock RS 102-6092
    • Référence fabricant EA-PSI 9040-20 DT
    la pièce
    2 469,00 €
    • N° de stock RS 175-7365
    la pièce
    207,34 €
    • N° de stock RS 138-9085
    • Référence fabricant EA-PS 9200-25 T
    la pièce
    2 469,00 €
    • N° de stock RS 138-6098
    • Référence fabricant EA-PS 9200-25 T
    la pièce
    2 400,00 €
    • N° de stock RS 756-8828
    • Référence fabricant EA-PS 2384-05 B
    la pièce
    849,00 €
    • N° de stock RS 707-2857
    • Référence fabricant CPX400DP
    la pièce
    1 673,00 €
    • N° de stock RS 450-0942
    • Référence fabricant EL302P
    la pièce
    405,00 €
    • N° de stock RS 801-1269
    • Référence fabricant EA-IF-AB-RS232
    la pièce
    350,00 €
    • N° de stock RS 175-7367
    la pièce
    98,39 €
    • N° de stock RS 123-6468
    la pièce
    513,15 €
    • N° de stock RS 707-2866
    • Référence fabricant PLH120
    la pièce
    507,00 €
    • N° de stock RS 184-3997
    • Référence fabricant EA-PS 3040-40 C
    la pièce
    1 000,00 €
    • N° de stock RS 283-6381
    • Référence fabricant P6227
    la pièce
    115,00 €
    • N° de stock RS 388-2726
    • Référence fabricant EX752M
    la pièce
    800,00 €
    • N° de stock RS 753-1435
    • Référence fabricant QL355 SII
    la pièce
    621,00 €
    • N° de stock RS 180-8785
    la pièce
    270,61 €
    • N° de stock RS 911-9759
    • Référence fabricant CPX400S
    la pièce
    953,00 €
    • N° de stock RS 278-387
    • Référence fabricant FX100TP
    la pièce
    851,04 €
    • N° de stock RS 121-7539
    • Référence fabricant BK1900B
    la pièce
    787,80 €
    • N° de stock RS 888-2412
    • Référence fabricant 16494A-004
    la pièce
    235,00 €
    Résultats par page