MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

18796 Produits présentés pour MOSFETs

Trier par
En stock
Sous-total (1 unité)
17,15 €(TVA exclue)
17,15 €/unité
En stock
  • N° de stock RS 879-3270
  • Référence fabricant TP2104N3-G
Sous-total (1 paquet de 25 unités)
17,575 €(TVA exclue)
0,703 €/unité
En stock
  • N° de stock RS 166-1801
  • Référence fabricant FDN327N
Sous-total (1 bobine de 3000 unités)
312,00 €(TVA exclue)
0,104 €/unité
En stock
  • N° de stock RS 829-3235
  • Référence fabricant DN2540N3-G
Sous-total (1 paquet de 10 unités)
8,74 €(TVA exclue)
0,874 €/unité
Temporairement en rupture de stock
Sous-total (1 paquet de 5 unités)
19,46 €(TVA exclue)
3,892 €/unité
En stock
  • N° de stock RS 542-9771
  • Référence fabricant IRFP260NPBF
Sous-total (1 unité)
4,81 €(TVA exclue)
4,81 €/unité
Actuellement indisponible
  • N° de stock RS 252-0312
  • Référence fabricant SQJQ184E-T1_GE3
Sous-total (1 paquet de 2 unités)
8,14 €(TVA exclue)
4,07 €/unité
Pénurie d'approvisionnement
Sous-total (1 bobine de 3000 unités)
4 032,00 €(TVA exclue)
1,344 €/unité
Temporairement en rupture de stock
Sous-total (1 paquet de 2 unités)
12,32 €(TVA exclue)
6,16 €/unité
Actuellement indisponible
  • N° de stock RS 202-5731
  • Référence fabricant NVBG040N120SC1
Sous-total (1 paquet de 2 unités)
48,11 €(TVA exclue)
24,055 €/unité
En stock
  • N° de stock RS 192-3519
  • Référence fabricant C3M0075120K
Sous-total (1 unité)
19,85 €(TVA exclue)
19,85 €/unité
En stock
Sous-total (1 tube de 50 unités)
94,80 €(TVA exclue)
1,896 €/unité
Temporairement en rupture de stock
  • N° de stock RS 124-2291
  • Référence fabricant BSS138P,215
Sous-total (1 bobine de 3000 unités)
78,00 €(TVA exclue)
0,026 €/unité
Actuellement indisponible
Sous-total (1 tube de 50 unités)
67,20 €(TVA exclue)
1,344 €/unité
En stock
  • N° de stock RS 671-0949
  • Référence fabricant FQD11P06TM
Sous-total (1 paquet de 5 unités)
7,88 €(TVA exclue)
1,576 €/unité
En stock
Sous-total (1 paquet de 5 unités)
0,71 €(TVA exclue)
0,142 €/unité
Indisponible
  • N° de stock RS 194-259P
  • Référence fabricant IXFN180N15P
Sous-total 1 unité (conditionné en tube)
18,25 €(TVA exclue)
18,25 €/unité
Sous-total (1 paquet de 2 unités)
7,44 €(TVA exclue)
3,72 €/unité
En stock
Sous-total (1 unité)
3,73 €(TVA exclue)
3,73 €/unité
En stock
Sous-total (1 paquet de 10 unités)
3,88 €(TVA exclue)
0,388 €/unité
Résultats par page