MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

18796 Produits présentés pour MOSFETs

Trier par
En stock
  • N° de stock RS 650-4277
  • Référence fabricant IRFB4227PBF
Sous-total (1 unité)
2,21 €(TVA exclue)
2,21 €/unité
En stock
  • N° de stock RS 541-1269
  • Référence fabricant IRFP140NPBF
Sous-total (1 unité)
2,81 €(TVA exclue)
2,81 €/unité
En stock
  • N° de stock RS 258-3845
  • Référence fabricant IPD50P04P4L11ATMA2
Sous-total (1 paquet de 2 unités)
3,26 €(TVA exclue)
1,63 €/unité
En stock
  • N° de stock RS 235-2644
  • Référence fabricant BSS138BKAHZGT116
Sous-total (1 paquet de 25 unités)
8,475 €(TVA exclue)
0,339 €/unité
En stock
  • N° de stock RS 243-4873
  • Référence fabricant PSMN3R5-80YSFX
Sous-total (1 paquet de 5 unités)
17,80 €(TVA exclue)
3,56 €/unité
Actuellement indisponible
  • N° de stock RS 169-4151P
  • Référence fabricant ZVN4306GTA
Sous-total 1 unité (conditionné en bande continue)
2,10 €(TVA exclue)
2,10 €/unité
Actuellement indisponible
  • N° de stock RS 222-4930
  • Référence fabricant IPS70R1K4P7SAKMA1
Sous-total (1 tube de 75 unités)
40,35 €(TVA exclue)
0,538 €/unité
Dernier stock RS
  • N° de stock RS 228-2883
  • Référence fabricant SiHS36N50D-GE3
Sous-total (1 unité)
6,83 €(TVA exclue)
6,83 €/unité
En stock
Sous-total (1 paquet de 5 unités)
3,64 €(TVA exclue)
0,728 €/unité
Pénurie d'approvisionnement
  • N° de stock RS 124-1694
  • Référence fabricant BSS138
Sous-total (1 bobine de 3000 unités)
135,00 €(TVA exclue)
0,045 €/unité
Temporairement en rupture de stock
  • N° de stock RS 124-1745
  • Référence fabricant BS170
Sous-total (1 sachet de 1000 unités)
139,00 €(TVA exclue)
0,139 €/unité
En stock
  • N° de stock RS 206-0069
  • Référence fabricant DMG3402LQ-7
Sous-total (1 paquet de 50 unités)
16,10 €(TVA exclue)
0,322 €/unité
En stock
  • N° de stock RS 177-9842
  • Référence fabricant TN2106K1-G
Sous-total (1 paquet de 20 unités)
11,52 €(TVA exclue)
0,576 €/unité
Actuellement indisponible
  • N° de stock RS 180-8130
  • Référence fabricant SUM90P10-19L-E3
Sous-total (1 paquet de 5 unités)
9,08 €(TVA exclue)
1,816 €/unité
Dernier stock RS
  • N° de stock RS 180-8832
  • Référence fabricant IRF9Z24SPBF
Sous-total (1 paquet de 5 unités)
13,20 €(TVA exclue)
2,64 €/unité
En stock
  • N° de stock RS 217-2625
  • Référence fabricant IRFR4104TRPBF
Sous-total (1 paquet de 10 unités)
5,79 €(TVA exclue)
0,579 €/unité
Dernier stock RS
  • N° de stock RS 182-7289
  • Référence fabricant DMPH4023SK3-13
Sous-total (1 paquet de 10 unités)
6,99 €(TVA exclue)
0,699 €/unité
En stock
  • N° de stock RS 182-7104
  • Référence fabricant DMG3415U-7-57
Sous-total (1 paquet de 100 unités)
13,60 €(TVA exclue)
0,136 €/unité
Temporairement en rupture de stock
  • N° de stock RS 153-1876
  • Référence fabricant PMV27UPEAR
Sous-total (1 paquet de 25 unités)
9,10 €(TVA exclue)
0,364 €/unité
Actuellement indisponible
  • N° de stock RS 162-8558
  • Référence fabricant CSD19506KCS
Sous-total (1 tube de 50 unités)
127,20 €(TVA exclue)
2,544 €/unité
Résultats par page