Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    Savigny
    Spring Loaded,Adjustable
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    294N
    53 x 35 x 17mm
    17 mm
    53mm
    35mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    86.7 x 48 x 15.5mm
    15.5 mm
    87mm
    48mm
    Southco
    -
    Steel, Zinc
    -
    -
    Compression Latch
    -
    55 x 19 x 32mm
    -
    55.0mm
    19.0mm
    11,255 €
    L'unité (en paquet de 2)
    ROCA
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    -
    9.5 mm
    -
    19.0mm
    Savigny
    Spring Loaded
    Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    2.45kN
    85 x 40 x 22mm
    22 mm
    85mm
    40mm
    5,385 €
    L'unité (en paquet de 2)
    Savigny
    -
    Steel
    Zinc
    -
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Spring Loaded,Adjustable
    Steel
    -
    -
    Compression Latch
    -
    58.7 x 15.8 x 35mm
    35 mm
    59mm
    16mm
    Legge
    -
    Steel
    -
    -
    Tubular Latch
    -
    -
    -
    -
    -
    4,015 €
    L'unité (en paquet de 2)
    AUER Signal
    -
    Stainless Steel
    Raw
    No
    -
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    4.49kN
    190 x 5.5 x 19.5mm
    20 mm
    190mm
    5.5mm
    Southco
    Adjustable
    Stainless Steel
    -
    Yes
    Toggle Latch
    1.56kN
    68 x 27 x 20mm
    20 mm
    68mm
    27mm
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    109 x 41 x 34mm
    -
    109.0mm
    41.0mm
    Savigny
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    50 x 22.4 x 12mm
    12mm
    50mm
    22.4mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    845N
    67 x 52 x 19mm
    19 mm
    67mm
    52mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    785N
    43 x 38 x 15mm
    15 mm
    43mm
    38mm
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    3.78kN
    86.5 x 52.3 x 19.8mm
    20 mm
    87mm
    52mm
    Southco
    Spring Loaded
    Steel
    -
    -
    Toggle Latch
    1.22kN
    67 x 52 x 19mm
    19 mm
    67mm
    52mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    2.5kN
    90 x 40 x 22mm
    -
    -
    -
    Résultats par page