Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    2,01 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch Catch Plate
    -
    15.8 x 16mm
    -
    15.8mm
    16mm
    15,48 €
    la pièce
    RS PRO
    -
    Steel
    Zinc
    -
    Gate Latch
    -
    127 x 80 x 7mm
    -
    127mm
    -
    RS PRO
    -
    Die Cast Zinc
    -
    Yes
    Toggle Latch
    -
    92 x 36 x 27mm
    27 mm
    92mm
    36mm
    8,385 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    41 x 41 x 14mm
    14 mm
    41mm
    41mm
    22,88 €
    la pièce
    RS PRO
    Adjustable
    Die Cast Zinc
    Painted Black
    Yes
    -
    -
    -
    -
    -
    -
    37,495 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    102 x 46 x 22mm
    22 mm
    102mm
    46mm
    15,53 €
    la pièce
    RS PRO
    -
    Steel
    -
    -
    Gate Latch
    -
    -
    -
    177mm
    -
    RS PRO
    -
    Die Cast Zinc
    Black Powder Coating
    -
    Compression Latch
    -
    111 x 34mm
    -
    111mm
    -
    25,61 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    133 x 37 x 17mm
    17 mm
    133mm
    37mm
    13,79 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    87 x 21 x 21mm
    21 mm
    87mm
    21mm
    10,985 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    116 x 36 x 14mm
    14 mm
    116mm
    36mm
    21,46 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    103 x 34 x 16mm
    16 mm
    103mm
    34mm
    10,985 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    116 x 36 x 17mm
    17 mm
    116mm
    36mm
    21,63 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    119 x 34 x 19mm
    19 mm
    119mm
    34mm
    14,16 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    152 x 80mm
    -
    152mm
    -
    RS PRO
    -
    Die Cast Zinc
    Black Powder Coating
    -
    Compression Latch
    -
    111 x 34mm
    -
    111mm
    31.5mm
    3,90 €
    la pièce
    RS PRO
    -
    Steel
    -
    -
    Gate Latch
    -
    110 x 49 x 51mm
    -
    110mm
    -
    12,475 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Steel
    -
    -
    Toggle Latch
    -
    61 x 29 x 11mm
    11 mm
    61mm
    29mm
    11,135 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Rubber, Stainless Steel
    -
    -
    Toggle Latch
    -
    130 x 34 x 22mm
    -
    130mm
    -
    24,135 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    127N
    61 x 29 x 16mm
    16 mm
    61mm
    29mm
    Résultats par page