Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    Savigny
    Spring Loaded,Adjustable
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    2.94kN
    74 x 28 x 19.5mm
    19.5 mm
    74mm
    28mm
    13,23 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    29.2 x 13.1 x 6mm
    6 mm
    29mm
    13mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    27,275 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    73 x 36 x 17mm
    17 mm
    73mm
    36mm
    Savigny
    -
    Stainless Steel
    -
    -
    Toggle Latch
    147N
    30 x 19.5 x 6.5mm
    6.5 mm
    30mm
    19.5mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    -
    -
    -
    -
    Swell Latch
    334N
    39 x 17 x 61.5mm
    62 mm
    39mm
    17mm
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    109 x 41 x 34mm
    -
    109.0mm
    41.0mm
    Southco
    -
    Die Cast Zinc
    -
    -
    Compression Latch
    -
    47.5 x 37.5 x 22mm
    -
    47.5mm
    37.5mm
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    378N
    43 x 12.6 x 7.9mm
    8 mm
    43mm
    13mm
    Pinet
    Adjustable
    Steel
    -
    No
    Toggle Latch
    -
    82 x 28 x 14mm
    14 mm
    82mm
    28mm
    18,12 €
    L'unité (en paquet de 2)
    ROCA
    Adjustable
    Stainless Steel
    -
    No
    Toggle Latch
    -
    75 x 26 x 15mm
    15 mm
    75mm
    26mm
    14,115 €
    L'unité (en paquet de 2)
    Savigny
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    53 x 35 x 17mm
    17 mm
    53mm
    35mm
    Elesa
    Spring Loaded
    Steel
    Zinc
    Yes
    Compression Latch
    -
    32 x 36 x 16mm
    -
    -
    -
    Southco
    -
    -
    -
    -
    Swell Latch
    222N
    57 x 19 x 96.6mm
    97 mm
    57mm
    19mm
    Yale
    -
    -
    Polished Brass
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Yale
    -
    -
    Chrome
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded,Adjustable
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Adjustable
    -
    -
    -
    Toggle Latch
    1.56kN
    95 x 37 x 17mm
    17 mm
    95mm
    37mm
    Résultats par page