Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    4.49kN
    190 x 5.5 x 19.5mm
    20 mm
    190mm
    5.5mm
    Elesa
    Adjustable
    Polyamide
    Matt
    Yes
    Compression Latch
    -
    128 x 116 x 75mm
    -
    -
    -
    Southco
    -
    PP
    -
    -
    Toggle Latch
    445N
    54.8 x 30.5 x 28.4mm
    28 mm
    55mm
    30.5mm
    Southco
    -
    Steel
    -
    -
    Toggle Latch
    -
    44.5 x 22.2 x 32.1mm
    -
    44.5mm
    22.2mm
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    47.5 x 29 x 64mm
    -
    47.5mm
    29.0mm
    Steinbach & Vollman
    -
    Polyamide
    -
    -
    Toggle Latch
    -
    84 x 36 x 46mm
    46 mm
    84mm
    36mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    450N
    75 x 47.5 x 20.5mm
    -
    -
    -
    3,135 €
    L'unité (en paquet de 2)
    Savigny
    Adjustable
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    ROCA
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    94 x 12.5 x 14mm
    14 mm
    94mm
    12.5mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    147N
    33.5 x 18 x 8mm
    8 mm
    33.5mm
    18mm
    Elesa
    Spring Loaded
    PA
    Matt
    Yes
    Gate Latch
    -
    38 x 31.5 x 25mm
    -
    -
    -
    Elesa
    Adjustable
    Polyamide
    Matt
    Yes
    Compression Latch
    -
    128 x 116 x 75mm
    -
    -
    -
    5,79 €
    la pièce
    Yale
    -
    -
    Painted Black
    -
    Rim Deadlock
    -
    -
    -
    -
    -
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    47.5 x 29 x 64mm
    -
    47.5mm
    29.0mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    57.5 x 28 x 11mm
    11 mm
    58mm
    28mm
    Savigny
    -
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    82 x 32 x 20mm
    20 mm
    82mm
    32mm
    11,36 €
    L'unité (en paquet de 2)
    Savigny
    Adjustable
    Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    2.94kN
    74 x 28 x 19.5mm
    19.5 mm
    74mm
    28mm
    19,28 €
    L'unité (en paquet de 2)
    Pinet
    Adjustable
    Steel
    -
    -
    Toggle Latch
    -
    77.2 x 28.2 x 16mm
    16 mm
    77mm
    28mm
    14,235 €
    L'unité (en paquet de 2)
    ROCA
    -
    Brass
    -
    -
    Toggle Latch
    -
    83 x 28 x 18mm
    18 mm
    83mm
    28mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    735N
    185 x 50 x 18mm
    18 mm
    185mm
    50mm
    Résultats par page