Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    24,17 €
    la pièce
    RS PRO
    Spring Loaded,Adjustable
    Zinc
    Epoxy/Polyester
    No
    -
    -
    -
    -
    -
    -
    15,64 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    178 x 80mm
    -
    178mm
    -
    6,31 €
    la pièce
    RS PRO
    -
    Steel
    -
    -
    Gate Latch
    -
    110 x 56 x 57mm
    -
    110mm
    -
    12,79 €
    la pièce
    RS PRO
    -
    Stainless Steel
    Chrome
    Yes, Lock Not Included
    Gate Latch
    -
    48 x 37 x 56mm
    -
    48mm
    -
    27,275 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    58 x 36 x 11mm
    11 mm
    58mm
    36mm
    12,38 €
    la pièce
    RS PRO
    -
    Galvanised Steel
    Galvanised
    -
    Gate Latch
    -
    191 x 45mm
    -
    191mm
    -
    35,40 €
    la pièce
    RS PRO
    Spring Loaded,Adjustable
    Zinc
    Epoxy/Polyester
    Yes
    -
    -
    -
    -
    -
    -
    34,98 €
    L'unité (en paquet de 2)
    RS PRO
    Adjustable
    Stainless Steel
    Polished
    -
    Toggle Latch
    -
    180 x 60 x 27mm
    27 mm
    180mm
    60mm
    32,02 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    94 x 36 x 11mm
    11 mm
    94mm
    36mm
    30,495 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    94 x 36 x 17mm
    17 mm
    94mm
    36mm
    13,40 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    686N
    84 x 32 x 17mm
    17 mm
    84mm
    32mm
    7,20 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Nylon
    -
    -
    Toggle Latch
    196N
    46.5 x 19 x 9.8mm
    10 mm
    46.5mm
    19mm
    7,315 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    95 x 34 x 13mm
    13 mm
    95mm
    34mm
    1,71 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    10 x 13.5 x 4mm
    4 mm
    10mm
    13.5mm
    7,07 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Steel
    -
    -
    Toggle Latch
    -
    64 x 28.7 x 14mm
    14 mm
    64mm
    29mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    441N
    75 x 47 x 20mm
    20 mm
    75mm
    47mm
    3,528 €
    L'unité (en paquet de 4)
    RS PRO
    Adjustable
    Polyamide
    Black Powder Coating
    No
    -
    -
    -
    -
    -
    -
    16,28 €
    la pièce
    RS PRO
    -
    Galvanised Steel
    -
    -
    Gate Latch
    -
    -
    -
    -
    -
    9,52 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    152 x 80mm
    -
    152mm
    -
    Pinet
    Adjustable
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    82 x 28 x 14mm
    14 mm
    82mm
    28mm
    Résultats par page