Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    27,99 €
    la pièce
    RS PRO
    Adjustable
    Die Cast Zinc
    Painted Black
    Yes
    -
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Yale
    -
    -
    Chrome
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    47.5 x 29 x 64mm
    -
    47.5mm
    29.0mm
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    1.56kN
    79.8 x 22.6 x 14.3mm
    14 mm
    80mm
    23mm
    Southco
    -
    Steel, Zinc
    -
    -
    Compression Latch
    -
    -
    -
    64.0mm
    -
    Southco
    Adjustable
    Stainless Steel
    -
    -
    Toggle Latch
    2.67kN
    99.2 x 30 x 19mm
    19 mm
    99mm
    30mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    2.45kN
    86 x 40 x 22mm
    22 mm
    86mm
    40mm
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    712N
    79.8 x 22.4 x 14.4mm
    14 mm
    80mm
    22mm
    Savigny
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    -
    -
    -
    -
    23,275 €
    L'unité (en paquet de 2)
    Savigny
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Adjustable
    Stainless Steel
    -
    Yes
    Toggle Latch
    1.56kN
    113 x 40 x 32mm
    32 mm
    113mm
    40mm
    Steinbach & Vollman
    Adjustable
    -
    -
    -
    Toggle Latch
    -
    116 x 46 x 27mm
    27 mm
    116mm
    46mm
    5,53 €
    L'unité (en paquet de 2)
    Savigny
    -
    Steel
    Zinc
    -
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    378N
    43 x 12.6 x 7.9mm
    8 mm
    43mm
    13mm
    Southco
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    82 x 48 x 14.5mm
    -
    82.0mm
    48.0mm
    Dzus Fastener Europe
    -
    Steel
    -
    -
    Pawl Latch
    -
    -
    -
    -
    -
    23,035 €
    L'unité (en paquet de 2)
    ROCA
    Adjustable
    Stainless Steel
    -
    -
    Toggle Latch
    -
    125 x 40 x 22mm
    22 mm
    125mm
    40mm
    Résultats par page