Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    20,895 €
    L'unité (en paquet de 2)
    Southco
    -
    -
    -
    -
    Toggle Latch
    49N
    129 x 31.8 x 19.6mm
    20 mm
    129mm
    32mm
    Southco
    -
    Stainless Steel
    -
    -
    Compression Latch
    -
    58.7 x 17.5 x 35mm
    -
    58.7mm
    17.5mm
    Frigerio Ettore
    Adjustable
    Steel
    -
    -
    Toggle Latch
    -
    88 x 48.5 x 25mm
    25 mm
    88mm
    48.5mm
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    109 x 41 x 34mm
    -
    109.0mm
    41.0mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    392N
    91 x 27 x 16.5mm
    16.5 mm
    91mm
    27mm
    Southco
    -
    Stainless Steel
    Zinc
    -
    Toggle
    -
    69 x 36.6 x 19mm
    -
    -
    -
    Steinbach & Vollman
    -
    Die Cast Zinc
    -
    Yes
    Toggle Latch
    -
    190 x 28 x 31mm
    31 mm
    190mm
    28mm
    Savigny
    -
    Steel
    Zinc
    No
    Toggle Latch
    3.5kN
    111 x 49 x 10.5mm
    -
    -
    -
    Southco
    Adjustable
    Stainless Steel
    -
    Yes
    Toggle Latch
    3.56kN
    121 x 44.5 x 30.5mm
    31 mm
    121mm
    44.5mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    47.5 x 35 x 9mm
    9 mm
    48mm
    35mm
    9,97 €
    la pièce
    RS PRO
    -
    Galvanised Steel
    -
    -
    Gate Latch
    -
    -
    -
    -
    -
    Savigny
    -
    Stainless Steel
    -
    -
    Toggle Latch
    2.45kN
    111 x 49 x 10.5mm
    10.5 mm
    111mm
    49mm
    Elesa
    Spring Loaded
    PA
    Matt
    Yes
    Gate Latch
    -
    38 x 31.5 x 25mm
    -
    -
    -
    Penn Fabrication
    -
    Steel
    -
    -
    Toggle Latch
    -
    -
    -
    -
    -
    Yale
    -
    -
    Polished Brass
    No
    Tubular Latch
    -
    -
    -
    -
    -
    37,495 €
    L'unité (en paquet de 2)
    RS PRO
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    -
    102 x 46 x 15mm
    15 mm
    102mm
    46mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    441N
    75 x 47 x 20mm
    20 mm
    75mm
    47mm
    ROCA
    -
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    -
    59 x 37 x 11.5mm
    11.5 mm
    59mm
    37mm
    Elesa
    Spring Loaded
    Steel
    Zinc
    Yes
    Compression Latch
    -
    32 x 36 x 16mm
    -
    -
    -
    Southco
    Adjustable
    Zinc Alloy
    Powder Coated Chrome
    -
    Compression Latch
    -
    109 x 41mm
    -
    -
    -
    Résultats par page