Door Latch | Latches, Hinges & Handles| RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    171 Produits présentés pour Door Latches

    12,79 €
    la pièce
    RS PRO
    -
    Stainless Steel
    Chrome
    Yes, Lock Not Included
    Gate Latch
    -
    48 x 37 x 56mm
    -
    48mm
    -
    11,135 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Rubber, Stainless Steel
    -
    -
    Toggle Latch
    -
    130 x 34 x 22mm
    -
    130mm
    -
    8,91 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    254 x 38 x 38mm
    -
    254mm
    -
    10,89 €
    L'unité (en paquet de 2)
    RS PRO
    Adjustable
    Stainless Steel
    Polished
    -
    Toggle Latch
    -
    75 x 26.5 x 16.5mm
    17 mm
    75mm
    27mm
    5,13 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    77 x 23 x 9mm
    9 mm
    77mm
    23mm
    3,30 €
    la pièce
    RS PRO
    -
    Steel
    -
    -
    Gate Latch
    -
    110 x 49 x 51mm
    -
    110mm
    -
    5,13 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    77 x 23 x 11mm
    11 mm
    77mm
    23mm
    9,83 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    304 x 38 x 38mm
    -
    304mm
    -
    7,315 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    95 x 34 x 12mm
    12 mm
    95mm
    34mm
    25,61 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    133 x 37 x 17mm
    17 mm
    133mm
    37mm
    12,31 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    Yes
    Toggle Latch
    -
    133 x 39 x 20mm
    20 mm
    133mm
    39mm
    5,38 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    152 x 38 x 38mm
    -
    152mm
    -
    15,205 €
    L'unité (en paquet de 2)
    RS PRO
    Adjustable
    Stainless Steel
    -
    -
    Toggle Latch
    -
    125 x 40 x 21mm
    -
    125mm
    -
    9,67 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    191 x 45mm
    -
    191mm
    -
    4,50 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Steel
    Zinc
    Yes
    Toggle Latch
    50kgf
    41 x 41 x 14mm
    14 mm
    41mm
    41mm
    3,90 €
    la pièce
    RS PRO
    -
    Steel
    -
    -
    Gate Latch
    -
    110 x 49 x 51mm
    -
    110mm
    -
    5,765 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    -
    75 x 22 x 18mm
    18 mm
    75mm
    22mm
    5,77 €
    L'unité (en paquet de 2)
    RS PRO
    -
    Stainless Steel
    -
    -
    Toggle Latch
    245N
    50 x 22.4 x 12mm
    12 mm
    50mm
    22mm
    16,265 €
    L'unité (en paquet de 2)
    RS PRO
    Adjustable
    Steel
    Zinc
    -
    Toggle Latch
    4kN
    121 x 42mm
    -
    121mm
    42mm
    3,95 €
    la pièce
    RS PRO
    -
    Steel
    Epoxy Powder Coated
    -
    Gate Latch
    -
    110 x 49 x 51mm
    -
    110mm
    -
    Résultats par page