Infineon OptiMOS N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-252 IPD50N06S4L08ATMA2

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 15 unités)*

17,39 €

(TVA exclue)

21,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 11 595 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
15 - 601,159 €17,39 €
75 - 1351,10 €16,50 €
150 - 3601,055 €15,83 €
375 - 7351,008 €15,12 €
750 +0,939 €14,09 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
222-4666
Référence fabricant:
IPD50N06S4L08ATMA2
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

49nC

Maximum Power Dissipation Pd

71W

Maximum Operating Temperature

175°C

Length

6.5mm

Height

2.3mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 50A Maximum Continuous Drain Current - IPD50N06S4L08ATMA2


This MOSFET is a surface-mount N-channel enhancement device designed for high-current switching in demanding operating conditions. It is intended for applications that require robust conduction, moderate voltage handling and operation across a wide temperature range typical of automotive and industrial environments.

Features and Benefits:


• Low conduction resistance of 7.8mΩ for reduced conduction losses
• High continuous current capability of 50A for heavy-load switching
• 60V drain-source rating for mid-voltage system compatibility
• 71W maximum power dissipation for elevated thermal handling
• Typical gate charge 49nC enabling predictable switching behaviour
• Gate-source voltage tolerance up to 16V for flexible drive levels

Applications


• Suitable for automotive power distribution modules
• Ideal for DC-DC converters in transportation systems
• Used for motor drive stages requiring high current
• Can be used for battery management and power steering
• Used in high-power switching on surface-mounted assemblies

What temperature range can it operate within?


It supports continuous operation from -55°C up to 175°C.

What package and mounting style does it use?


The component is supplied in a TO-252 package for surface mounting.

How many electrical connections does it provide?


It offers three pins for gate, drain and source connections.

What is the forward voltage characteristic under conduction?


The device has a forward voltage of 1.3V during conduction.

What automotive qualification level does it meet?


It conforms to the AEC-Q101 automotive grade specification.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.