Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1068 Produits présentés pour Timer Relays

    Coupatan
    -
    Panel Mount
    0 → 30min
    -
    -
    -
    -
    DPDT
    -
    External
    -
    -
    -
    DPDT
    -
    -
    47.5mm
    -
    -
    30mm
    45.5mm
    +125°C
    -
    Lovato
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100days
    Flasher OFF, Flasher ON, Programmable Asymmetrical Recycle Time Relay
    2
    Multi Function
    -
    SPDT
    Days, Hours, Minutes, Seconds
    External
    8A
    -
    240V ac
    SPDT
    Screw
    12V ac
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    8A
    RS PRO
    24V ac/dc
    Panel Mount
    -
    One Shot
    1
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    0.05A
    -
    24V ac/dc
    SPDT
    -
    -
    48mm
    -
    -
    48mm
    95.5mm
    +50°C
    -
    GIC
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    6A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    18mm
    -
    -
    65mm
    85mm
    +60°C
    -
    Dold
    24V dc
    DIN Rail
    300s
    Continuous
    4
    Multi Function
    UG6960
    DPST
    Seconds
    -
    2A
    -
    24V dc
    -
    Screw
    -
    120.3mm
    -
    -
    110mm
    22.5mm
    +55°C
    -
    Carlo Gavazzi
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
    2
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    5A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    81mm
    67.2mm
    +60°C
    -
    Tele
    12 → 240V ac/dc
    DIN Rail
    0.05 s → 100h
    Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact
    1
    Multi Function
    E1ZM10
    SPDT
    Hours, Milliseconds, Minutes, Seconds
    External
    8A
    -
    250V ac
    SPDT
    -
    -
    17.5mm
    -
    -
    65mm
    87mm
    +55°C
    -
    Lovato
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.1 s → 10days
    ON Delay
    2
    Single
    -
    SPDT
    Days, Hours, Minutes, Seconds
    External
    8A
    -
    240V ac
    SPDT
    Screw
    24V ac
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    -
    WAGO
    250V
    DIN Rail
    0.1 s → 300 min
    Multifunction
    1
    Timer Relay
    857
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    100 → 125 V dc, 100 → 240V ac
    Panel Mount
    0.1 s → 300h
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    -
    5A
    -
    125 V dc, 240V ac
    DPDT
    11-Pin Connector
    100V ac/dc
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    OFF Delay
    1
    Single
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Eaton
    230V ac
    DIN Rail
    -
    -
    1
    1
    Eaton Distribution Parts
    SPST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    240V ac
    Surface Mount
    0.3 s → 10 h
    Interval, ON Delay
    2
    Timer Relay
    339B
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    20 → 240V ac/dc
    DIN Rail
    0 s → 99.0 h
    -
    1
    Multi Function
    175MD
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    24 → 240 V ac/dc, 24 V dc
    Surface Mount
    1 s → 10 h
    Delayed Pulse, Interval, OFF Delay, ON Delay, Pause First, Pulse First, Pulse ON/OFF, Single Shot
    2
    Multi Function
    328E
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    20 → 240V ac
    DIN Rail
    1 s → 50 h
    Interval, ON Delay
    2
    2
    405C
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    20 → 240V ac
    DIN Rail
    1 s → 50 h
    Interval, ON Delay
    2
    2
    405C
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    24 → 240 V ac/dc, 24 V dc
    Surface Mount
    1 s → 50 h
    Interval
    2
    2
    409B
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    240V ac
    Surface Mount
    0.3 s → 10 h
    Interval, ON Delay
    2
    Timer Relay
    339B
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATC
    240V ac
    Surface Mount
    0.3 s → 10 h
    Interval, ON Delay
    2
    Timer Relay
    339B
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page