Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1068 Produits présentés pour Timer Relays

    Siemens
    12 → 240V dc
    DIN Rail
    0.05 s → 100h
    OFF Delay
    1
    Single
    3RP25
    SPDT
    Hours, Seconds
    -
    3A
    -
    240V dc
    SPDT
    Screw
    12V dc
    17.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    Crouzet
    24 → 240 V ac, 24V dc
    DIN Rail
    0.1 s → 100h
    Interval
    1
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    OFF Delay, ON Delay
    1
    Multi Function
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Crouzet
    12 → 240 V dc, 24 → 240V ac
    Panel Mount
    0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s
    G, Gi, L, Li
    2
    Multi Function
    -
    DPDT
    Hours, Minutes, Seconds
    External
    5A
    -
    240V ac/dc
    DPDT
    11-Pin Connector
    12 V dc, 24V ac
    48mm
    -
    -
    80mm
    48mm
    +55°C
    -
    Finder
    12 → 24V ac/dc
    DIN Rail
    0.1 s → 9999h
    Multifunction
    2
    Multi Function
    84 Series
    DPDT
    Hours, Minutes, Seconds
    External
    16A
    -
    24V ac/dc
    DPDT-2CO
    Screw
    12V ac/dc
    60.8mm
    -
    -
    88.8mm
    35mm
    +50°C
    16A
    Omron
    200-230V ac
    Plug In
    30min
    ON Delay
    4
    Single
    -
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    24 → 230 V ac, 24 → 48V dc
    DIN Rail
    0.1 s → 120h
    Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
    1
    Multi Function
    EF7616.
    SPDT
    Hours, Seconds
    External
    5A
    -
    30 V dc, 250V ac
    SPDT
    Screw
    24V ac/dc
    17.5mm
    -
    -
    73mm
    80mm
    +55°C
    -
    GIC
    110 → 240V ac
    Panel Mount
    0.1 s → 999days
    -
    2
    Multi Function
    V7DF
    DPDT
    Days, Hours, Minutes, Seconds
    External
    5A
    -
    240V ac
    DPDT
    Screw
    110V ac
    48mm
    -
    -
    92.5mm
    48mm
    +55°C
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 100h
    ON Delay
    1
    Single
    1SVR
    SPDT
    Hours, Seconds
    External
    6A
    -
    300V ac
    SPDT
    Screw
    12V
    17.5mm
    -
    -
    63mm
    63mm
    +60°C
    100mA
    Crouzet
    12 → 240V ac/dc
    DIN Rail
    0.5 s → 10days
    Multifunction
    1
    Multi Function
    Syr-Line
    SPDT
    Hours, Minutes, Seconds
    External
    (25 °C) 16 A, (60 °C) 8A
    -
    240V ac/dc
    SPDT
    Screw
    12 V dc, 12V ac
    17.50mm
    -
    -
    60mm
    90mm
    +60°C
    -
    Broyce Control
    12 → 230V dc
    DIN Rail
    0.1 s → 999h
    ON Delay
    2
    Multi Function
    LMMT
    SPDT
    Seconds
    External
    8A
    -
    230V ac/dc
    2 x SPDT
    Screw
    12V dc
    17.5mm
    -
    -
    92mm
    66.5mm
    +60°C
    5A
    ABB
    24 → 240V ac
    DIN Rail, Snap-On
    0.05 s - 100h
    Pulse Generator
    1
    Single
    CT-C
    SPDT
    Hours, Seconds
    Internal
    4A
    -
    240V ac
    SPDT
    Screw
    24V ac
    17.5mm
    -
    -
    63mm
    63mm
    +60°C
    -
    Crouzet
    24 → 240 V ac, 24V dc
    DIN Rail
    0.1 s → 100h
    Asymmetrical
    1
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    ABB
    -
    DIN Rail, Snap-On
    -
    -
    -
    -
    CT-MVS
    -
    -
    -
    4A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    +60°C
    10mA
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    OFF Delay, ON Delay
    2
    Multi Function
    Harmony Time
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Omron
    24V dc
    Plug In
    0.1 s → 10min
    Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
    1
    Multi Function
    H3RN
    -
    Minutes, Seconds
    External
    3A
    -
    250V ac
    SPDT
    Socket
    -
    12.8mm
    -
    -
    53.4mm
    31.2mm
    +55°C
    -
    Allen Bradley
    -
    DIN Rail
    0.1 to 10h
    Interval, ON Delay
    2
    Multi Function
    700-FEA
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    Asymmetrical
    1
    Single
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    SPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Finder
    24V ac/dc
    DIN Rail
    0.1 s → 6h
    ON Delay, ON Pulse
    1
    Multi Function
    38 Series
    SPDT
    Hours, Seconds
    External
    10A
    -
    400V ac
    SPDT
    Screw
    250V ac
    6.2mm
    -
    -
    75.6mm
    6.2mm
    +70°C
    6A
    Omron
    24 → 230 V ac, 24 → 48V dc
    DIN Rail
    0.1 s → 120h
    ON Delay
    1
    Single
    H3DS
    SPDT
    Hours, Seconds
    External
    5A
    -
    30 V dc, 250V ac
    SPDT
    Screw
    24V ac/dc
    17.5mm
    -
    -
    73mm
    80mm
    +55°C
    -
    Résultats par page