Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1087 Produits présentés pour Timer Relays

    RS PRO
    100 → 125 V dc, 100 → 240V ac
    Panel Mount
    0.1 s → 300h
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    -
    5A
    -
    125 V dc, 240V ac
    DPDT
    11-Pin Connector
    100V ac/dc
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    Siemens
    12 → 240V ac/dc
    DIN Rail
    3 → 60s
    Star Delta
    2
    Single
    3RP25
    DPST
    Seconds
    -
    3A
    -
    240V ac/dc
    DPST
    Screw
    12V ac/dc
    22.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    Crouzet
    24 → 240 V ac, 24V dc
    DIN Rail
    0.1 s → 100h
    Flip Flop, Impulse Counter, ON Delay, Safe Guard, Timed Impulse Relay
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    Omron
    100 → 240V
    Panel Mount
    0.1 → 2.4s
    Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
    -
    Multi Function
    H3CR
    DPDT
    Seconds
    -
    -
    -
    125 V dc, 250V ac
    DPDT
    11-Pin Connector
    -
    48mm
    -
    -
    81.6mm
    48mm
    -
    -
    Eaton
    24 → 240V ac/dc
    DIN Rail
    0.05s → 100h
    Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator
    1
    Multi Function
    -
    SPDT
    Hours, Seconds
    External
    3A
    -
    240 V dc, 400V ac
    SPDT
    Screw
    24V ac/dc
    22.5mm
    -
    -
    103mm
    82.5mm
    +60°C
    -
    Schneider Electric
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 10days
    Interval
    3
    Multi Function
    -
    SPDT
    Days, Hours, Minutes, Seconds
    Internal
    15A
    -
    240V ac/dc
    SPDT
    PCB Pin
    12V ac/dc
    17.5mm
    -
    -
    65mm
    90mm
    +55°C
    -
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    OFF Delay, ON Delay
    2
    Multi Function
    Harmony Time
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Finder
    24 → 240V ac/dc
    DIN Rail
    0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h
    Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash
    1
    Multi Function
    80 Series
    SPST
    Hours, Minutes, Seconds
    External
    1A
    -
    265V ac/dc
    SPST-NO
    Screw
    19V ac/dc
    17.5mm
    -
    -
    60.8mm
    84mm
    +50°C
    -
    Tempatron
    110V ac
    DIN Rail, Panel Mount
    0.5 → 20s
    Delay Cycle
    2
    Single
    -
    DPDT
    Seconds
    External
    10A
    -
    240 V ac, 30V dc
    DPDT
    8-Pin Connector
    -
    48mm
    -
    -
    106mm
    48mm
    +60°C
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 100h
    Pulse Generator
    1
    Single
    -
    SPDT
    Hours, Seconds
    External
    6A
    -
    250V
    SPDT
    Screw
    12V
    17.5mm
    -
    -
    58mm
    70mm
    +60°C
    100mA
    Omron
    100 → 240V ac
    DIN Rail, Panel Mount
    0.05 s → 300 h
    Flicker OFF Start
    2
    Single
    H3CR
    DPDT
    Hours, Minutes, Seconds
    External
    5A
    -
    125 V dc, 240V ac
    DPDT
    PCB Pin
    100 V ac, 100V dc
    48mm
    -
    -
    84mm
    48mm
    +55°C
    -
    GIC
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    6A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    18mm
    -
    -
    65mm
    85mm
    +60°C
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    12 → 24V dc
    Panel Mount
    0 → 9999 h, 0 → 9999 min, 0 → 9999s
    Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay
    -
    Multi Function
    LT4H
    -
    Hours, Minutes, Seconds
    External
    5A
    -
    250V ac
    -
    Screw
    -
    48mm
    -
    -
    70mm
    48mm
    +55°C
    -
    Schneider Electric
    24 → 240V ac
    DIN Rail
    0.1 s → 100h
    Symmetrical
    -
    Multi Function
    Harmony Time
    Solid State
    Hours, Minutes, Seconds
    -
    20A
    -
    240V ac
    -
    Screw
    24V ac
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    0.7A
    Schneider Electric
    24 V dc, 24 → 240V ac
    DIN Rail
    0.1 s → 100h
    OFF Delay, ON Delay, Symmetrical
    2
    Multi Function
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    -
    8A
    -
    24 V dc, 240V ac
    SPDT
    Screw
    24V
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    0.01A
    Omron
    12V dc
    Panel Mount
    0 → 60min
    Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
    1
    Multi Function
    H3RN
    -
    Minutes, Seconds
    External
    3A
    -
    250V ac
    SPDT
    Socket
    12V ac
    12.8mm
    -
    -
    53.4mm
    31.2mm
    +55°C
    3A
    Omron
    24V dc
    Plug In
    0.1 s → 10min
    Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
    2
    Multi Function
    H3RN
    -
    Hours, Minutes
    External
    3A
    -
    250V ac
    DPST
    Socket
    -
    12.8mm
    -
    -
    53.4mm
    31.2mm
    +55°C
    -
    Omron
    12 → 48V dc
    DIN Rail, Panel Mount, Surface Mount
    1 s → 99 min 59s
    ON Delay
    1
    Single
    H5CN
    -
    Minutes, Seconds
    External
    3A
    -
    250V ac
    SPDT
    8-Pin Connector
    5V dc
    48mm
    -
    -
    97.4mm
    48mm
    +55°C
    10mA
    Schneider Electric
    24V dc
    Panel Mount
    3 → 60min
    -
    -
    Single
    Harmony XB5
    -
    -
    External
    10A
    -
    24V dc
    -
    Screw
    24V
    -
    Yes
    Green Premium
    -
    62mm
    +60°C
    0.01A
    Résultats par page