Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1068 Produits présentés pour Timer Relays

    Finder
    24 → 240V ac/dc
    DIN Rail
    0.05-10 h, 0.05-10 min, 0.05-10 d, 0.05-10s
    Asymmetrical Recycler with Pulse Start
    1
    Single
    83 Series
    SPDT
    Days, Hours, Minutes, Seconds
    External
    16A
    -
    265V ac/dc
    SPDT
    Screw
    16.8V ac/dc
    22.5mm
    -
    -
    100.3mm
    86.2mm
    +60°C
    16A
    Omron
    12 → 48 V dc, 24 → 48V ac
    DIN Rail, Panel Mount
    0.05 s → 300h
    Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
    2
    Multi Function
    H3CR
    DPDT
    Hours, Seconds
    External
    5A
    -
    125 V dc, 250V ac
    DPDT
    11-Pin Connector
    12 V dc, 24 V ac
    48mm
    -
    -
    81.6mm
    48mm
    +55°C
    -
    Broyce Control
    110 V ac, 24V ac/dc
    DIN Rail
    0.5 → 10s
    True OFF Delay
    1
    Single
    -
    SPDT
    Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    Omron
    12 → 24V ac/dc
    Panel Mount
    0.001 s → 9999h
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    1
    Multi Function
    H5CX
    SPST
    Hours, Seconds
    External
    -
    -
    -
    SPDT
    11-Pin Connector
    -
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    Carlo Gavazzi
    24 → 240 V ac, 24V dc
    Plug In
    0.1 s → 100h
    Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
    2
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Plug In
    -
    94mm
    -
    -
    80mm
    36mm
    +60°C
    -
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
    Interval Delay
    2
    Single
    Harmony Time
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Wachendorff
    24 → 230V ac/dc
    Panel Mount
    -
    Oscillator, Pause Work, PWM, Timer OFF, Timer ON
    2
    Multi Function
    TI32
    SPDT
    Hours, Hundredths, Minutes, Seconds, Tenths
    External, Internal
    5A
    -
    230V ac/dc
    -
    Screw
    24V ac/dc
    77mm
    -
    -
    53mm
    35mm
    +40°C
    -
    Releco
    20 → 65V ac/dc
    Plug In
    0.2 → 30 min, 0.2 → 30s
    ON Delay
    -
    Single
    CT2-E
    -
    Minutes, Seconds
    External
    -
    -
    65V ac/dc
    -
    8-Pin Connector
    20V ac/dc
    35mm
    -
    -
    37mm
    50mm
    +60°C
    -
    Allen Bradley
    5 → 24V dc
    DIN Rail
    0.1 to 10h
    Interval (One Shot)
    2
    Multi Function
    700-SKOZ
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    24 → 240 V ac, 24V dc
    DIN Rail
    0.1 s → 100h
    ON Delay
    2
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    5A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    81mm
    67.2mm
    +60°C
    -
    Omron
    200 → 240V ac
    DIN Rail
    0.05 → 12s
    OFF Delay
    2
    Multi Function
    H3CR
    DPDT
    Minutes, Seconds
    External
    5A
    -
    240V ac
    DPDT
    Crimp
    200V ac
    48mm
    -
    -
    93mm
    48mm
    +55°C
    10mA
    Broyce Control
    110 V ac, 24V ac/dc
    DIN Rail
    0.5 → 10min
    True OFF Delay
    1
    Single
    -
    SPDT
    Minutes
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    Omron
    24-48V ac/dc
    DIN Rail
    1 → 120s
    OFF Delay
    2
    Single
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    24 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    ON Delay
    1
    Single
    -
    Solid State
    Hours, Minutes, Seconds
    External
    0.7A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    Finder
    24 → 230V ac/dc
    Panel Mount
    0.05-10 min, 0.05-10 h, 0.05-10 s, 5-100h
    Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
    2
    Multi Function
    88 Series
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    264.5V ac/dc
    DPDT
    8-Pin Connector
    20.4V ac/dc
    48mm
    -
    -
    92.1mm
    48mm
    +55°C
    10mA
    Siemens
    12 → 240V ac/dc
    DIN Rail
    1.5 → 30s
    ON Delay
    1
    Single
    3RP25
    SPDT
    Seconds
    -
    3A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    17.5mm
    -
    -
    100mm
    90mm
    +60°C
    -
    ABB
    200 → 240 V ac, 24V ac/dc
    DIN Rail
    0.3 → 30s
    ON Delay
    1
    Single
    1SVR
    SPDT
    Seconds
    External
    4A
    -
    250V
    SPDT
    Screw
    220V ac
    22.5mm
    -
    -
    78.5mm
    78mm
    +60°C
    2A
    Tempatron
    110V ac
    DIN Rail, Panel Mount
    6 s → 6h
    ON Delay Energise
    2
    Single
    TT4801
    DPDT
    Hours, Seconds
    External
    5A
    -
    30 V dc, 240V ac
    DPDT
    11-Pin Connector
    -
    48mm
    -
    -
    106mm
    48mm
    +60°C
    -
    Tempatron
    240V ac
    Plug In
    0.5 → 20s
    Delay Cycle
    2
    Single
    -
    DPDT
    Seconds
    External
    10A
    -
    240 V ac, 30V dc
    DPDT
    8-Pin Connector
    -
    48mm
    -
    -
    108mm
    48mm
    +60°C
    -
    Broyce Control
    12 → 230V ac/dc
    DIN Rail
    0.1 s → 100h
    Delayed Pulse Function, Recycling ON/OFF
    2
    Dual Function
    -
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    265V ac/dc
    DPDT
    Screw
    12V ac/dc
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    Résultats par page