| Crouzet | 24 → 240V ac/dc | Panel Mount | 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 s, 1 → 9999 min, 1 → 9999h | Delay ON Make | 2 | Single | Syr-Line | DPDT | Hours, Minutes, Seconds | External | 10A | - | 240V ac/dc | SPDT | 8-Pin Connector | 24V ac/dc | 48mm | - | - | 68mm | 48mm | +60°C | 8A |
|
| Schneider Electric | 24 V dc, 24 → 240V ac | DIN Rail | 0.1 s → 100h | ON Delay | 2 | 1 | RE17R | SPDT | Hours, Minutes, Seconds | - | 8A | - | 24 V dc, 240V ac | SPDT | Screw | 24V ac | 17.5mm | Yes | Green Premium | 72mm | 90mm | +60°C | 10mA |
|
| RS PRO | 24V dc | Plug In | 0.5 → 10min | ON Delay | 4 | Single | - | 4PDT | Minutes | - | 3A | - | 24V dc | 4PDT | 14-Pin Connector | - | 21.5mm | - | - | 2.8mm | 53mm | +55°C | - |
|
| Schneider Electric | 110V ac | Plug In | 0.1 s → 100h | Electromechanical | 2 | Multi Function | Harmony Time | - | Hours, Minutes, Seconds | - | 5A | - | 24V | DPDT | - | - | 27mm | Yes | Green Premium | 21mm | - | +60°C | - |
|
| RS PRO | 12 → 230V ac/dc | DIN Rail | 0.1 s → 100h | Multifunction | - | Multi Function | - | DPDT | Hours, Seconds | - | 8A | - | 230V | DPDT | Screw | 12V | 17.5mm | - | - | 92mm | 89mm | +60°C | - |
|
| RS PRO | 24 → 240V ac/dc | DIN Rail | 3 → 120s | Star Delta | 2 | Single | - | SPST | Seconds | External | 5A | - | 240V ac/dc | SP | Screw | 24V ac/dc | 75mm | - | - | 100.5mm | 22.5mm | +60°C | 0.1A |
|
| Omron | 240V ac | DIN Rail | 0.05 s→ 30h | Interval | - | Single | H3CR | - | Seconds | - | - | - | 125 V dc, 250V ac | DPDT | Plug In | - | - | - | - | - | 48mm | +55°C | - |
|
| Finder | 230 → 240V ac/dc | Snap-On Rail Mount | 0.05 → 100 s, 3 → 100 min, 5 → 100h | Interval, ON Delay, Pulse Delayed, Symmetrical Flasher | 2 | Multi Function | 85 Series | DPDT | Hours, Minutes, Seconds | External | 15A | - | 400V ac | DPDT | 8-Pin Connector | 250V ac | 20.6mm | - | - | 27.7mm | 59.5mm | +60°C | 7A |
|
| Weidmüller | 24V dc | - | 0.01 → 100s | - | 1 | - | TERMSERIES | SPDT | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Broyce Control | 12 → 230V ac/dc | DIN Rail | 0.1 s → 100h | ON Delay | 1 | Single | - | SPDT | Hours, Minutes, Seconds | External | 8A | - | 265V ac/dc | SPDT | Screw | 12V ac/dc | 17.5mm | - | - | 66.5mm | 89mm | +60°C | - |
|
| RS PRO | 24 → 240V ac/dc | DIN Rail | 0.6 → 600s | True OFF Delay | 2 | Single | - | DPDT | Seconds | External | 5A | - | 240V ac/dc | DPCO | Screw | 24V ac/dc | 75mm | - | - | 100.5mm | 22.5mm | +60°C | 0.1A |
|
| Tempatron | 18 → 264 V ac, 18 → 300V dc | Plug In | 0.01 → 99.9 min, 0.01 → 99.9 h, 0.1 → 99.9s | - | 1 | Multi Function | - | SP-NO/NC | Hours, Minutes, Seconds | External | - | - | 30 V dc, 240V ac | SPDT | 11-Pin Connector | - | 48mm | - | - | 89.5mm | 48mm | +60°C | - |
|
| Tele | 12 → 240V ac/dc | DIN Rail | 0.04 s → 3min | Star Delta Start Up | 2 | Single | E3ZS20 | DPDT | Milliseconds, Minutes, Seconds | External | 8A | - | 250V ac | DPDT | - | - | 35mm | - | - | 65mm | 87mm | +55°C | - |
|
| Dold | 230V ac | Panel Mount | 0.15 s → 30h | Continuous | 2 | Single | EF7616 | SPDT | Hours, Seconds | External | 3A | - | 230V ac | SPDT | Screw | - | 72mm | - | - | 128mm | 72mm | +55°C | - |
|
| Tele | 24 → 240V ac/dc | DIN Rail | 0.05 s → 100h | Flash Pause First, OFF Delay, ON Delay, ON Delay with Control Contact, One Shot Leading Edge Voltage Controlled, One Shot Leading Edge with Control Contact, One Shot Trailing Edge with Control Contact | 1 | Multi Function | E1ZM10 | SPDT | Hours, Milliseconds, Minutes, Seconds | External | 8A | - | 250V ac | SPDT | - | - | 17.5mm | - | - | 65mm | 87mm | +55°C | - |
|
| Tele | 12 → 240V ac/dc | DIN Rail | 0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s | Interval | 1 | Multi Function | V2ZM10 | SPDT | - | Internal | (DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A | - | - | - | Screw | - | 22.5mm | - | - | 67mm | 76mm | +60°C | - |
|
| Legrand | 250V ac | DIN Rail | 5 → 60min | Delay Power | 1 | - | - | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Crouzet | 24 → 240 V ac, 24V dc | DIN Rail | 0.1 s → 100h | ON Delay | 1 | Single | - | SPDT | Hours, Minutes, Seconds | External | 8A | - | - | SPDT | Screw | - | 17.5mm | - | - | 60mm | 90mm | +60°C | 10mA |
|
| Tele | 24 → 240V ac/dc | DIN Rail | 0.1 → 1 s, 1 → 10 s, 18 → 180 s, 6 → 60s | Maintained Single Shot Leading and Trailing Edge, Maintained Single Shot Leading Edge, Maintained Single Shot Trailing Edge, OFF Delay without Auxiliary Voltage, ON Delay | 1 | Multi Function | V2ZA10 | SPDT | - | Internal | (AC-1) 5A | - | - | - | Screw | - | 22.5mm | - | - | 67mm | 76mm | +60°C | - |
|
| RS PRO | 24V dc | Plug In | 2 → 60s | ON Delay | 4 | Single | - | 4PDT | Seconds | - | 3A | - | 24V dc | 4PDT | 14-Pin Connector | - | 21.5mm | - | - | 2.8mm | 53mm | +55°C | - |