Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1068 Produits présentés pour Timer Relays

    RS PRO
    230V ac
    Plug In
    0.5 → 10s
    ON Delay
    4
    Single
    -
    4PDT
    Seconds
    -
    3A
    -
    230V ac
    4PDT
    14-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    +55°C
    -
    Lovato
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 10days
    Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay
    2
    Multi Function
    -
    SPDT
    Days, Hours, Minutes, Seconds
    External
    8A
    -
    240V
    SPDT
    Screw
    12V
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    -
    Finder
    24 → 240V ac/dc
    DIN Rail
    0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
    OFF Delay with Control Signal
    1
    Single
    80 Series
    SPDT
    Hours, Minutes, Seconds
    External
    16A
    -
    250/400V ac
    SPDT
    Screw
    16.8V ac/dc
    17.5mm
    -
    -
    60.8mm
    84mm
    +50°C
    16A
    ABB
    24 → 240V ac
    DIN Rail, Snap-On
    0.05 s - 100h
    OFF Delay
    1
    Single
    CT-C
    SPDT
    Hours, Seconds
    Internal
    4A
    -
    240V ac
    SPDT
    Screw
    24V ac
    17.5mm
    -
    -
    63mm
    63mm
    +60°C
    -
    Omron
    24 → 240V ac/dc
    DIN Rail
    0.1 s → 1200h
    Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
    1
    Multi Function
    H3DK
    SPDT
    Hours, Minutes, Seconds
    Internal
    5A
    -
    30 V dc, 250V ac
    SPDT
    Screw
    24V
    22.5mm
    -
    -
    100mm
    89.4mm
    +55°C
    -
    Tempatron
    24V dc
    Plug In
    0.5 → 20s
    ON Delay Energise
    2
    Single
    -
    DPDT
    Seconds
    External
    10A
    -
    -
    DPDT
    8-Pin Connector
    -
    48mm
    -
    -
    108mm
    48mm
    +60°C
    -
    Broyce Control
    12 → 230V ac/dc
    DIN Rail
    0.1 s → 100h
    Interval (One Shot)
    1
    Single
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    265V ac/dc
    SPDT
    Screw
    12V ac/dc
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    Releco
    9.5 → 18V dc
    Plug In
    0.2 → 30 min, 0.2 → 30s
    Switch OFF Delay
    -
    Single
    CT2-A
    -
    Minutes, Seconds
    External
    -
    -
    18V dc
    -
    8-Pin Connector
    9.5V dc
    35mm
    -
    -
    37mm
    50mm
    +60°C
    -
    Carlo Gavazzi
    230V ac
    DIN Rail
    -
    -
    1
    Single
    -
    SPST
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    Releco
    90 → 150V ac/dc
    Plug In
    0.2 → 30 min, 0.2 → 30s
    Switch OFF Delay
    -
    Single
    CT3-A
    -
    Minutes, Seconds
    External
    -
    -
    150V ac/dc
    -
    11-Pin Connector
    90V ac/dc
    35mm
    -
    -
    37mm
    50mm
    +60°C
    -
    Eaton
    24 → 240V ac/dc
    DIN Rail
    0.05 s → 60h
    Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    External
    6A
    -
    240V ac/dc
    DPDT
    Screw
    12V ac/dc
    22.5mm
    -
    -
    103mm
    82.5mm
    +60°C
    3A
    Carlo Gavazzi
    24 → 240 V ac, 24V dc
    DIN Rail
    0.1 s → 100h
    Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
    2
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    22.5mm
    -
    -
    83.5mm
    99.5mm
    +60°C
    -
    Finder
    24V ac/dc
    Snap-On Rail Mount
    0.05 → 100 s, 3 → 100 min, 5 → 100h
    Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
    2
    Multi Function
    85 Series
    DPDT
    Hours, Minutes, Seconds
    External
    15A
    -
    400V ac
    DPDT
    8-Pin Connector
    250V ac
    20.6mm
    -
    -
    27.7mm
    59.5mm
    +60°C
    7A
    Omron
    200 → 240V ac
    DIN Rail, Panel Mount
    0.05 → 12min
    OFF Delay
    2
    Single
    H3CR
    DPDT
    Minutes, Seconds
    External
    5A
    -
    30 V dc, 250V ac
    DPDT
    8-Pin Connector
    -
    48mm
    -
    -
    93mm
    48mm
    +55°C
    -
    Schneider Electric
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    OFF Delay, ON Delay, Symmetrical
    2
    Multi Function
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    -
    8A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    0.01A
    Omron
    24-240V ac/dc
    DIN Rail
    1 → 120s
    Star Delta
    2
    Single
    -
    DPDT
    -
    -
    -
    -
    240V
    -
    -
    -
    22.5mm
    -
    -
    100mm
    89.4mm
    +55°C
    -
    Broyce Control
    24 → 230 V ac/12 → 230V dc
    DIN Rail
    0.1 s → 100h
    OFF/ON, Recycling ON/OFF
    1
    Dual Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    265V ac/dc
    SPDT
    Screw
    24 V ac / 12V dc
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 100h
    Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former
    1
    Multi Function
    -
    SPDT
    Hours, Seconds
    External
    6A
    -
    250V
    SPDT
    Screw
    12V
    17.5mm
    -
    -
    58mm
    70mm
    +60°C
    100mA
    RS PRO
    230V ac
    Plug In
    0.2 → 5s
    ON Delay
    2
    Single
    -
    DPDT
    Seconds
    -
    5A
    -
    230V ac
    DPDT
    8-Pin Connector
    -
    21.5mm
    -
    -
    2.8mm
    53mm
    -
    -
    RS PRO
    100 → 125 V dc, 100 → 240V ac
    Panel Mount
    0.1 s → 300h
    Flicker ON Start, Interval, ON Delay, One Shot
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    -
    5A
    -
    125 V dc, 240V ac
    DPDT
    11-Pin Connector
    100V ac/dc
    48mm
    -
    -
    48mm
    52.3mm
    -
    -
    Résultats par page