Timer Relays | Time Delay Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    1068 Produits présentés pour Timer Relays

    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 300h
    Accumulative ON Delay, Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Star Delta Changeover with Impulse, S
    2
    Multi Function
    1SVR
    DPDT
    Hours, Seconds
    External
    4A
    -
    300V ac
    SPDT
    Screw
    12V
    22.5mm
    -
    -
    113.4mm
    85.6mm
    +60°C
    0.01A
    Omron
    100 → 125 V dc, 100 → 240V ac
    DIN Rail, Panel Mount
    0.05 s → 300h
    Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
    2
    Multi Function
    H3CR
    -
    Hours, Seconds
    External
    5A
    -
    125 V dc, 250V ac
    DPDT
    11-Pin Connector
    100V
    48mm
    -
    -
    81.6mm
    48mm
    +55°C
    -
    ABB
    380 → 440V ac
    DIN Rail
    0.05 s → 10min
    Star Delta Changeover
    2
    Single
    -
    DPST
    Minutes, Seconds
    External
    4A
    -
    300V ac
    DP
    Push In
    12V
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    Schneider Electric
    24 → 240V ac
    DIN Rail
    0.1 s → 100h
    Multifunction
    4
    Multi Function
    Harmony Time
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    DPCO
    Screw
    -
    22.5mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Crouzet
    24 V dc, 24 → 240V ac
    DIN Rail
    0.1 s → 100h
    Star Delta
    2
    Multi Function
    -
    -
    Hours, Minutes, Seconds
    External
    16A
    -
    -
    2 C/O
    Screw
    -
    22.5mm
    -
    -
    90mm
    23.2mm
    +60°C
    -
    Schneider Electric
    24 → 240V ac/dc
    DIN Rail
    0.3 → 300s
    OFF Delay
    2
    Single
    Harmony Time
    DPDT
    Seconds
    External
    5A
    -
    240V ac/dc
    DPCO
    Screw
    24V ac/dc
    90mm
    Yes
    Green Premium
    79.5mm
    22.9mm
    +60°C
    10mA
    Schneider Electric
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Multi Function (NFC Programmable)
    2
    Multi Function
    Harmony Time
    DPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    DPCO
    Screw
    12V ac/dc
    22.9mm
    Yes
    Green Premium
    79.5mm
    90mm
    +60°C
    -
    Crouzet
    12 → 240V ac/dc
    DIN Rail
    0.1 s → 100h
    Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    -
    SPDT
    Screw
    -
    17.5mm
    -
    -
    60mm
    90mm
    +60°C
    10mA
    Dold
    12 → 240V ac/dc
    DIN Rail
    0.03 → 300 min, 0.06 → 30 s, 3 → 300h
    Delay ON Deenergise, Delay ON Energise, Flasher, Fleeting on Break, Fleeting on Make, Pulse Delay, Pulse Generator
    1
    Multi Function
    IK7817N
    SPDT
    Hours, Minutes, Seconds
    External
    4A
    -
    240V ac/dc
    SPDT
    Screw
    12V ac/dc
    17.5mm
    -
    -
    59mm
    90mm
    +60°C
    -
    ABB
    240V
    DIN Rail, Snap-On
    0.05 → 600s
    Star Delta
    2
    Single
    CT-C
    -
    Minutes, Seconds
    Internal
    4A
    -
    240V ac
    -
    Screw
    24V ac
    17.5mm
    -
    -
    63mm
    63mm
    +60°C
    2A
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 100h
    Pulse Generator
    2
    Single
    1SVR
    DPDT
    Hours, Seconds
    External
    6A
    -
    250V
    DPDT
    Screw
    12V
    22.5mm
    -
    -
    100mm
    78mm
    +60°C
    0.1A
    Crouzet
    12 → 240V ac/dc
    DIN Rail
    0.5 s → 10days
    ON Delay
    1
    Single
    Syr-Line
    SPDT
    Hours, Minutes, Seconds
    External
    (25 °C) 16 A, (60 °C) 8A
    -
    240V ac/dc
    SPDT
    Screw
    12 V dc, 12V ac
    17.50mm
    -
    -
    60mm
    90mm
    +60°C
    -
    Omron
    12 → 24V ac/dc
    Panel Mount
    0.001 s → 9999h
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    1
    Multi Function
    H5CX
    -
    Hours, Seconds
    External
    0.005A
    -
    24V dc
    SPDT
    Screw
    12V dc
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    Sensata / Crydom
    12 → 24V ac/dc
    DIN Rail
    0.1 s → 100h
    Multifunction
    2
    Multi Function
    SeriesOneDR
    SPST
    Hours, Minutes, Seconds
    External
    6A
    -
    24V ac/dc
    Solid State
    Screw
    12V ac/dc
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    2.5mA
    RS PRO
    10 → 30V dc
    Clamp
    -
    Interval
    1
    Single
    -
    NC, SPST
    Hours, Minutes, Seconds
    External
    -
    -
    30V dc
    DPDT
    -
    10V dc
    65mm
    -
    -
    34.5mm
    76mm
    +80°C
    -
    Schneider Electric
    12 → 240V ac/dc
    DIN Rail
    1 s → 100h
    OFF Delay
    1
    Multi Function
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    External
    8A
    -
    240V ac/dc
    -
    Cage Clamp
    12V ac/dc
    90mm
    Yes
    Green Premium
    72mm
    17.5mm
    +60°C
    -
    RS PRO
    12 → 240V ac
    DIN Rail
    0.1s to 100h
    -
    1
    Multi Function
    -
    SPDT
    Hours, Minutes, Seconds
    External
    -
    -
    240V ac
    SPDT
    Screw
    12V
    65mm
    -
    -
    90mm
    18mm
    +60°C
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    0.05 s → 300h
    Adjustable Impulse with Fixed Time Relay, Fixed Impulse with Adjustable Time Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay
    2
    Multi Function
    -
    DPDT
    Hours, Seconds
    External
    4A
    -
    300V ac
    SPDT
    Screw
    12V
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    Schneider Electric
    24 V dc, 24 → 240V ac
    DIN Rail
    0.1 s → 100h
    ON Pulse
    1
    Multi Function
    Harmony Time
    SPDT
    Hours, Minutes, Seconds
    -
    8A
    -
    24 V dc, 240V ac
    SPDT
    Screw
    24V ac
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    -
    Finder
    12 → 240V ac/dc
    DIN Rail
    0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
    Asymmetrical Recycler with Pulse Start
    1
    Single
    80 Series
    SPDT
    Hours, Minutes, Seconds
    External
    16A
    -
    400V ac
    SPDT
    Screw
    250V ac
    17.5mm
    -
    -
    60.8mm
    84mm
    +60°C
    16A
    Résultats par page