Weidmüller TERMSERIES Series Timer Relay, 24V dc, 1-Contact, 0.01 → 100s, SPDT
- N° de stock RS:
- 288-1815
- Numéro d'article Distrelec:
- 302-77-473
- Référence fabricant:
- 2639730000
- Fabricant:
- Weidmüller
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-1815
- Numéro d'article Distrelec:
- 302-77-473
- Référence fabricant:
- 2639730000
- Fabricant:
- Weidmüller
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
| Marque | Weidmüller | |
| Supply Voltage | 24V dc | |
| Time Range | 0.01 → 100s | |
| Number of Contacts | 1 | |
| Contact Configuration | SPDT | |
| Series | TERMSERIES | |
| Sélectionner tout | ||
|---|---|---|
Marque Weidmüller | ||
Supply Voltage 24V dc | ||
Time Range 0.01 → 100s | ||
Number of Contacts 1 | ||
Contact Configuration SPDT | ||
Series TERMSERIES | ||
- Pays d'origine :
- CN
The Timing relays are used to coordinate fast switching processes in control systems, among other things. TERMSERIES TIMER timing relays have a on-delay, which allows for the delayed switch-on of machines, the cascaded start-up of system components or the delayed activation of consumers such as pumps or valves
Integration of additional timing functions in 6 mm TERMSERIES version
Standard-compliant timing relays according to EN61812
Simple setting of timing functions and time ranges
Standard-compliant timing relays according to EN61812
Simple setting of timing functions and time ranges
Liens connexes
- Weidmüller TERMSERIES Monitoring Relay 24 V dc
- WAGO 857 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- Weidmüller TFI Series Chassis Mount Timer Relay 1-Contact SPDT
- Weidmüller ITS Series Chassis Mount Timer Relay 1-Contact SPDT
- Weidmüller DIN Rail Power Relay SPDT
- Tempatron TT33 Series Panel Mount Timer Relay 2-Contact SPST
- Crouzet Syr-Line Series Panel Mount Timer Relay 1-Contact 0.01 → 99.99 s,
- Weidmüller TERMSERIES Series Solid State Relay DIN Rail Mount 24 V Control