MCBs | Miniature Circuit Breakers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9498 Produits présentés pour MCBs

    ABB
    4
    8A
    S800PV
    Type B
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    -
    -
    S804PV-SP8
    -
    -
    -
    Siemens
    1
    25A
    5SY8
    Type C
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    5SY8125-7
    Extended product life
    Yes
    -
    Siemens
    1
    32A
    5SJ4132
    Type D
    400V
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    25A
    S303
    Type D
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    50A
    S301
    Type C
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    500mA
    -
    Type C
    240 → 415V
    10 kA
    96V
    xEffect
    10 kA
    MCB
    DIN Rail Mount
    53.1mm
    66mm
    80mm
    -
    -
    -
    -
    ABB
    4
    15A
    S800U
    Type Z
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3+N
    20A
    5SY7
    Type B
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7620
    Extended product life
    Yes
    -
    ABB
    1
    15A
    S200 MTUC
    Type K
    266V
    10 kA
    250V
    System Pro M Compact
    10 kA
    MCB
    DIN Rail Mount
    88mm
    17.5mm
    69mm
    S201MT-K15UC
    -
    -
    -
    Siemens
    1P + N
    32A
    5SL60
    Type C
    230V
    6 kA
    -
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    1A
    M9F1
    Type C
    440V
    6 kA
    125V
    Multi9
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    3
    2A
    GV4L
    -
    690V
    50 kA
    -
    TeSys
    50 kA
    MCB
    DIN Rail Mount
    81mm
    165mm
    155mm
    GV4L02N6
    -
    Yes
    Green Premium
    ABB
    1
    1.6A
    S200 M UC
    Type K
    230V
    10 kA
    220V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    63A
    S804N
    Type D
    690V
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    3A
    SU200M
    Type K
    277V
    15 kA
    277V
    System Pro M Compact
    15 kA
    MCB
    DIN Rail Mount
    111mm
    17.5mm
    69mm
    SU201M-K3
    -
    -
    -
    Eaton
    1
    3A
    FAZ
    Type B
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1+N
    15A
    -
    Type D
    -
    -
    -
    xEffect
    -
    -
    DIN Rail Mount
    -
    -
    -
    FAZ6-D15/1N
    -
    -
    -
    Siemens
    4
    13A
    5SY7
    Type B
    -
    -
    -
    SENTRON
    -
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7413-6
    Extended product life
    Yes
    -
    Siemens
    4
    500mA
    5SY4
    Type C
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    5SY4405-7
    Extended product life
    Yes
    -
    Eaton
    3
    13A
    FAZ
    Type C
    440V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page