Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10200 Produits présentés pour MCBs

    • N° de stock RS 141-187
    • Référence fabricant 2CCS863001R0401
    la pièce
    527,98 €
    ABB
    3
    40A
    S800S
    Type D
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    236,00 €
    Siemens
    3
    300mA
    5SJ4314
    Type C
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    168,00 €
    Siemens
    2
    50A
    5SY7
    Type D
    230V
    15 kA
    60V
    SENTRON
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    67,42 €
    ABB
    1+N
    13A
    S200M
    Type C
    230V
    15 kA
    60V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    160,00 €
    Siemens
    2
    500mA
    5SJ4205
    Type C
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 144-4968
    • Référence fabricant NEN250
    la pièce
    195,56 €
    Hager
    2
    50A
    NEN
    Type B
    240 → 400V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    83mm
    35mm
    70mm
    -
    -
    -
    -
    • N° de stock RS 129-245
    • Référence fabricant 142492 FAZT-D40/2
    la pièce
    180,79 €
    Eaton
    2
    40A
    xEffect - FAZ-T
    Type D
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 209-7460
    • Référence fabricant 5SL4325-6
    la pièce
    108,58 €
    Siemens
    3
    25A
    5SL4
    Type B
    400V
    -
    72V
    SENTRON
    -
    MCB
    DIN Rail Mount
    90mm
    54mm
    76mm
    5SL4325-6
    Extended product life
    Yes
    -
    • N° de stock RS 241-202
    • Référence fabricant 102218 FAZ-D1/2-RT
    la pièce
    176,75 €
    Eaton
    2
    1A
    FAZ
    Type D
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    108,32 €
    ABB
    1
    40A
    S200 M UC
    Type Z
    230V
    10 kA
    220V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 229-369
    • Référence fabricant 115371 FAZ-D63/1
    la pièce
    85,95 €
    Eaton
    1
    63A
    FAZ
    Type D
    400V
    15 kA
    48V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 212-8907
    • Référence fabricant 5SY7404-7
    la pièce
    231,90 €
    Siemens
    4
    4A
    5SY7
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7404-7
    Extended product life
    Yes
    -
    Better World
    • N° de stock RS 175-1429
    • Référence fabricant GV4L07N6
    la pièce
    331,93 €
    Schneider Electric
    3
    7A
    GV4L
    -
    690V
    100 kA
    -
    TeSys
    100 kA
    MCB
    DIN Rail Mount
    81mm
    165mm
    155mm
    GV4L07N6
    -
    Yes
    Green Premium
    la pièce
    83,39 €
    Schneider Electric
    3
    6A
    R9F2
    Type B
    400V
    6 kA
    -
    Resi9
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 246-363
    • Référence fabricant 174513 AZ-3-B100
    la pièce
    318,15 €
    Eaton
    3
    100A
    -
    Type B
    400V
    20 kA
    -
    xEffect
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 248-632
    • Référence fabricant 102260 FAZ-D2/3-NA
    la pièce
    238,36 €
    Eaton
    3
    2A
    FAZ
    Type D
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 203-847
    • Référence fabricant 2CDS271337R0034
    la pièce
    51,44 €
    ABB
    1
    3A
    SU200 M
    Type C
    277V
    15 kA
    48V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 140-964
    • Référence fabricant 2CCS891001R0401
    la pièce
    130,29 €
    ABB
    1
    40A
    S801N
    Type D
    400V
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 201-178
    • Référence fabricant 2CDS272337R0527
    la pièce
    129,53 €
    ABB
    2
    30A
    SU200 M
    Type K
    440V
    15 kA
    96V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 435-471
    • Référence fabricant 2CCS863001R0635 S803S-B63
    la pièce
    560,55 €
    ABB
    3
    63A
    S800S
    Type B
    400 V, 690V
    50 kA
    250V
    High Performance
    50 kA
    MCB
    DIN Rail Mount
    -
    80mm
    88.5mm
    S803S-B63
    -
    -
    -
    Résultats par page