Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    • N° de stock RS 246-2503
    • Référence fabricant 2CCS571001R1034
    la pièce
    88,63 €
    ABB
    1
    3A
    -
    Type C
    220V
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 240-437
    • Référence fabricant 101335 PLI-B16/3N
    la pièce
    117,16 €
    Eaton
    3
    16A
    Eaton Moeller Series
    Type B
    400V
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-710
    • Référence fabricant 2CDS274337R0578
    la pièce
    390,87 €
    ABB
    4
    50A
    SU200 M
    Type Z
    240V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 237-3260
    • Référence fabricant 2CDS253103R0084
    la pièce
    158,32 €
    ABB
    3+N
    8A
    S200
    Type C
    -
    -
    -
    System Pro M Compact
    -
    -
    DIN Rail Mount
    -
    -
    -
    S203-C8NA
    Designed for disassembly
    Yes
    -
    Better World
    • N° de stock RS 237-3251
    • Référence fabricant 2CDS253103R0011
    la pièce
    218,92 €
    ABB
    3+N
    1A
    S200
    Type D
    -
    -
    -
    System Pro M Compact
    -
    -
    DIN Rail Mount
    -
    -
    -
    S203-D1NA
    Designed for disassembly
    Yes
    -
    la pièce
    82,50 €
    Siemens
    2
    13A
    5SY8
    Type C
    230V
    30 kA
    60V
    SENTRON
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 259-002
    • Référence fabricant 278749 FAZ-C2,5/2
    la pièce
    130,29 €
    Eaton
    2
    2.5A
    FAZ
    Type C
    400V
    10 kA
    96V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    222,00 €
    Siemens
    3
    20A
    5SY8
    Type D
    400V
    30 kA
    60V
    SENTRON
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    157,00 €
    Siemens
    2
    32A
    5SY
    Type D
    440V
    25 kA
    60V
    SENTRON
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    419,66 €
    ABB
    4
    32A
    S200 M UC
    Type B
    400V
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 225-6007
    • Référence fabricant 2CDS254001R0557 S204 K 40A - 10 KA
    la pièce
    228,77 €
    ABB
    4
    40A
    S200
    Type K
    -
    -
    -
    System Pro M Compact
    -
    -
    DIN Rail Mount
    -
    -
    -
    S204-K40A
    Designed for disassembly
    Yes
    -
    Better World
    la pièce
    182,31 €
    Siemens
    4
    1.6A
    5SY6
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY6415-7
    Extended product life
    Yes
    -
    • N° de stock RS 225-5930
    • Référence fabricant 2CCF019612R0001 S803PV-SP16 - 5 kA
    la pièce
    308,42 €
    ABB
    3
    16A
    S800PV
    Type B
    -
    5 kA
    1200V
    -
    5 kA
    MCB
    DIN Rail Mount
    82.5mm
    81mm
    82.5mm
    S803PV-SP16
    -
    -
    -
    • N° de stock RS 257-040
    • Référence fabricant 279096 FAZ-K8/4
    la pièce
    224,22 €
    Eaton
    4
    8A
    FAZ
    Type K
    400V
    7.5 kA
    60V
    xEffect
    7.5 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    240,00 €
    Siemens
    4
    63A
    5SL64
    Type B
    440V
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 611-260
    • Référence fabricant PLSM-C2-Q-MW
    la pièce
    36,17 €
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 238-3211
    • Référence fabricant 5SV6016-7MC13
    la pièce
    358,55 €
    Siemens
    1+N
    13A
    -
    Type C
    230V
    -
    -
    SENTRON
    -
    AFDD
    DIN Rail Mount
    -
    -
    -
    -
    Extended product life
    Yes
    -
    la pièce
    209,32 €
    Hager
    3
    16A
    NKN
    Type C
    400V
    15 kA
    -
    Hager
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    la pièce
    235,53 €
    Siemens
    3+N
    500mA
    5SY4
    Type D
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY4605-8
    Extended product life
    Yes
    -
    • N° de stock RS 200-882
    • Référence fabricant 2CDS274347R0557
    la pièce
    795,73 €
    ABB
    4
    40A
    SU200 MR
    Type K
    400V
    15 kA
    -
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page