MCBs | Miniature Circuit Breakers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9442 Produits présentés pour MCBs

    ABB
    4
    6A
    S200M
    Type Z
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    40A
    5SL4
    Type C
    400V
    10 kA
    72V
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    36mm
    76mm
    90mm
    5SL4240-7
    Extended product life
    Yes
    -
    ABB
    1
    25A
    S800U
    Type K
    240V
    30 kA
    -
    -
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3+N
    10A
    5SL4
    Type C
    400V
    10 kA
    72V
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    72mm
    76mm
    90mm
    5SL4410-7
    Extended product life
    Yes
    -
    Legrand
    -
    3A
    DX3
    Type C
    230V
    10 kA
    -
    DX Range
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    4A
    S200M
    Type Z
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    50A
    5SL4
    Type C
    400V
    10 kA
    -
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    18mm
    76mm
    90mm
    5SL4150-7
    Extended product life
    Yes
    -
    Siemens
    3+N
    25A
    5SL4
    Type B
    400V
    -
    72V
    SENTRON
    -
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SL4625-6
    Extended product life
    Yes
    -
    Eaton
    2
    32A
    -
    Type D
    240 → 415V
    10 kA
    -
    xEffect
    10 kA
    MCB
    DIN Rail Mount
    36mm
    85mm
    73mm
    -
    -
    -
    -
    Schneider Electric
    3
    5A
    C60BP
    Type D
    440V
    15 kA
    -
    Multi 9
    15 kA
    Residential MCB
    DIN Rail Mount
    103mm
    54mm
    72mm
    M9F43305
    -
    Yes
    Green Premium
    Siemens
    1
    50A
    5SY5
    Type B
    -
    10 kA
    -
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    90mm
    18mm
    76mm
    5SY5150-6
    Extended product life
    Yes
    -
    ABB
    3
    3A
    SU200 M
    Type K
    400V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    32A
    5SJ4132
    Type C
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    6A
    PXL
    Type C
    230V
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    13A
    5SY8
    Type C
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    5SY8313-7
    Extended product life
    Yes
    -
    Siemens
    4
    1.6A
    5SY4
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY4415-7
    Extended product life
    Yes
    -
    Lovato
    1+N
    50A
    P1MB
    Type C
    230V
    6 kA
    60V
    ModuLo
    6 kA
    MCB
    DIN Rail Mount
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    ABB
    1
    16A
    S200M
    Type Z
    230/400V
    15 kA
    72V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    2
    16A
    -
    Type C
    400V
    10 kA
    125V
    -
    10 kA
    MCB
    DIN Rail Mount
    36mm
    76mm
    116mm
    P1MBUH2PC16
    -
    -
    -
    Schneider Electric
    3
    320A
    GV6P
    -
    690V
    70 kA
    -
    TeSys
    70 kA
    MCB
    DIN Rail Mount
    140mm
    179mm
    255mm
    GV6P320H
    -
    -
    -
    Résultats par page