Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    la pièce
    80,30 €
    ABB
    1
    6A
    S200 M UC
    Type B
    230V
    10 kA
    220V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 219-9302
    • Référence fabricant A9F95225
    la pièce
    123,78 €
    Schneider Electric
    2
    25A
    iC60L
    Type K
    -
    15 kA
    -
    Acti 9
    15 kA
    MCB
    DIN Rail Mount
    85mm
    36mm
    78.5mm
    A9F95225
    -
    Yes
    Green Premium
    • N° de stock RS 299-940
    • Référence fabricant 5SJ4313-7HG41
    la pièce
    196,00 €
    Siemens
    3
    13A
    5SJ4313
    Type C
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 141-137
    • Référence fabricant 2CCS892001R0321
    la pièce
    213,62 €
    ABB
    2
    32A
    S802N
    Type D
    690V
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 216-6025
    • Référence fabricant 5SY7532-6
    la pièce
    76,66 €
    Siemens
    1+N
    32A
    5SY7
    Type B
    -
    5 kA
    -
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    36mm
    76mm
    5SY7532
    Extended product life
    Yes
    -
    la pièce
    269,67 €
    ABB
    3+N
    63A
    S200M
    Type C
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 231-9573
    • Référence fabricant 2CCS863001R0254 S803S C 25A - 50 KA
    la pièce
    374,96 €
    ABB
    3
    25A
    S800S
    Type C
    400 V, 690 V
    50 kA
    -
    High Performance
    50 kA
    MCB
    DIN Rail Mount
    95mm
    81mm
    82.5mm
    S803S-C25
    -
    -
    -
    • N° de stock RS 602-200
    • Référence fabricant ARC732F
    la pièce
    239,07 €
    Hager
    -
    32A
    ARC
    -
    -
    3
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-946
    • Référence fabricant 2CDS383001R0577
    la pièce
    234,83 €
    ABB
    3
    50A
    S303
    Type K
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 825-5775
    • Référence fabricant P1MB2PD32
    la pièce
    34,45 €
    Lovato
    2
    32A
    P1MB
    Type D
    230 V, 400V
    10 kA
    80V
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    la pièce
    325,12 €
    Hager
    4
    25A
    NRN
    Type C
    415V
    25 kA
    -
    Hager
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 188-1654
    • Référence fabricant P1MBUH3PC03
    la pièce
    157,04 €
    Lovato
    3
    3A
    -
    Type C
    400V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    54mm
    76mm
    116mm
    P1MBUH3PC03
    -
    -
    -
    Better World
    la pièce
    208,26 €
    Siemens
    3+N
    1.6A
    5SY7
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7615-7
    Extended product life
    Yes
    -
    • N° de stock RS 209-6613
    • Référence fabricant 5SJ6320-7KS
    la pièce
    103,02 €
    Siemens
    3
    20A
    5SJ6
    Type C
    400V
    6 kA
    -
    SENTRON
    6 kA
    MCB
    DIN Rail Mount
    54mm
    76mm
    90mm
    5SJ6320-7KS
    -
    -
    -
    la pièce
    159,59 €
    Hager
    2
    25A
    NRN
    Type C
    415V
    25 kA
    -
    Hager
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-362
    • Référence fabricant 2CDS384001R0061
    la pièce
    399,96 €
    ABB
    4
    6A
    S304
    Type D
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 266-1346
    • Référence fabricant 409912
    la pièce
    252,58 €
    Legrand
    2
    10A
    -
    Type Z
    400V
    25 kA
    -
    DX3
    25 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-337
    • Référence fabricant 2CDS383103R0158
    la pièce
    368,15 €
    ABB
    3+N
    500mA
    S300P
    Type Z
    415V
    100 kA
    -
    System Pro M Compact
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    372,00 €
    Siemens
    4
    40A
    5SY
    Type C
    440V
    25 kA
    60V
    SENTRON
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    105,29 €
    ABB
    1+N
    3A
    S200M
    Type D
    230V
    15 kA
    60V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page