MCBs | Miniature Circuit Breakers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9459 Produits présentés pour MCBs

    ABB
    4
    20A
    S200 M UC
    Type C
    400V
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    32A
    S300P
    Type Z
    415V
    25 kA
    -
    System Pro M Compact
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    2A
    3VA1
    -
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    ABB
    1
    13A
    S800S
    Type D
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1+N
    25A
    -
    Type C
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    -
    -
    PLG6-C25/1N
    -
    -
    -
    Siemens
    4
    32A
    5SL64
    Type B
    440V
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    3A
    FAZ
    Type C
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    1A
    FAZ
    Type B
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    7A
    FAZ
    Type D
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    3P
    6A
    1492-SPM
    Type D
    -
    -
    -
    1492-SP
    -
    -
    DIN Rail Mount
    -
    -
    -
    1492-SPM3D060-N
    -
    -
    -
    Siemens
    2
    8A
    5SJ4208
    Type D
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    2A
    Eaton Moeller Series
    Type D
    400V
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    15A
    5SJ4218
    Type C
    400V
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    63A
    A9N1
    Type C
    -
    -
    -
    Acti 9
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Siemens
    1
    20A
    5SJ
    -
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    32A
    FAZ
    Type B
    230V
    10 kA
    60V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    2
    25A
    1492-SPM
    Type D
    277 V, 480V
    10 kA
    96V
    1492
    10 kA
    MCB
    DIN Rail Mount
    35mm
    75mm
    88mm
    -
    -
    -
    -
    Eaton
    2
    50A
    FAZ
    Type C
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    4
    10A
    5SL64
    Type B
    440V
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    13A
    S800S
    Type K
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page