MCBs | Miniature Circuit Breakers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9498 Produits présentés pour MCBs

    Schneider Electric
    1
    25A
    R9F2
    Type B
    230V
    6 kA
    -
    Resi9
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hager
    2
    40A
    NGN
    Type D
    230 → 400V
    6 kA
    -
    -
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    63A
    SU200 M
    Type C
    400V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    3
    10A
    P1MB
    Type B
    230 V, 400V
    10 kA
    -
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    54mm
    80mm
    -
    -
    -
    -
    Schneider Electric
    1
    16A
    SE10
    Type B
    240V
    10000 A
    -
    Acti9
    10000 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    4
    10A
    FAZ
    Type B
    440V
    7.5 kA
    60V
    xEffect
    7.5 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    40A
    FAZ
    Type B
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1+N
    8A
    5SY4
    Type D
    230V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    36mm
    76mm
    5SY4508-8
    Extended product life
    Yes
    -
    Siemens
    1
    300mA
    5SJ4114
    Type C
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1+N
    32A
    S300P
    Type Z
    240V
    25 kA
    72V
    System Pro M Compact
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    1
    80A
    P2MB
    Type C
    230V
    10 kA
    60V
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    85mm
    27mm
    80mm
    -
    -
    -
    -
    Siemens
    2
    30A
    5SJ4230
    Type D
    400V
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    10A
    SU200 M
    Type C
    480V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    1
    10A
    1492-GS
    Type G
    -
    -
    -
    1492-GS
    -
    MCB
    DIN Rail Mount
    80mm
    25mm
    88.5mm
    1492-GS1G100
    -
    -
    -
    ABB
    3
    3A
    S200
    Type D
    400V
    6 kA
    -
    System Pro M Compact
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    69mm
    S203-D3
    Designed for disassembly
    Yes
    -
    Siemens
    1P + N
    40A
    5SL60
    Type C
    230V
    6 kA
    60V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    13A
    Eaton Moeller Series
    Type C
    400V
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2P
    63A
    -
    Type D
    400V
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    50A
    5SP3750
    Type E
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    5SP3750-2KK02
    -
    -
    -
    Eaton
    4
    8A
    Eaton Moeller Series
    Type D
    400V
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page