Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Schneider Electric
    1.6 → 2.5 A
    2.5 A
    TeSys
    3P
    690 V ac
    LRD
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    66mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    Siemens
    0.22 → 0.32 A
    320 mA
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    90 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Eaton
    40 → 57 A
    57 A
    -
    -
    690 V ac
    -
    Direct Contactor
    7.5 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    60mm
    132mm
    172mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Lovato
    0.5 A
    10A
    RFN9
    3P
    -
    -
    -
    -
    1NO +1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    110 → 140 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    11 → 16 A
    16 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    7.5 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    0.32 → 1.25 A
    1.25 A
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    0.37 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.5mm
    69.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    32 A
    TeSys Deca
    3
    -
    LC1D
    -
    7.5 kW
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    23 → 32 A
    32 A
    TeSys D
    -
    1 kV ac
    LRD
    Under Contactor Mount
    -
    -
    -
    Screw
    -
    45mm
    66mm
    80mm
    -
    -
    -
    Yes
    Green Premium
    -20 → +60 °C
    Allen Bradley
    5.4 → 27.0 A
    27 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    0.8 A
    560 → 800 mA
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    10 A
    TeSys
    -
    690 V ac
    CAD
    -
    -
    5NO
    -
    Screw
    -
    45mm
    86mm
    77mm
    -
    -
    -
    Yes
    Green Premium
    -40 → +70 °C
    WEG
    50 A
    50 A
    RW
    3P
    -
    -
    -
    16.5 kW
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1.4 → 2 A
    2 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    0.75 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    ABB
    7.5 → 11 A
    11 A
    A Line
    3P
    690 V ac
    TA25
    Clip On
    2.2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44mm
    94mm
    80mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    ABB
    1.7 → 2.3 A
    2.3 A
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Eaton
    1.6 → 2.4 A
    2.4 A
    Moeller
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    88mm
    120mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Eaton
    12 A
    10 A
    -
    3P
    -
    -
    Direct Contactor
    2.6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    47mm
    52.5mm
    45mm
    +50°C
    -5°C
    -
    -
    -
    -5 → +50 °C
    ABB
    2.3 → 3.1 A
    3.1 A
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    9 → 13 A
    13 A
    TeSys
    3P
    690 V ac
    LRD
    Direct Contactor
    6 kV
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    66mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    Résultats par page