Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Siemens
    2.5 A
    3 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Stand Alone
    -
    1NO + 1NC
    Automatic, Manual
    Cage Clamp
    2
    79.5mm
    101.9mm
    45mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    115 A
    4 A
    SIRIUS
    3P
    -
    3RB
    -
    90 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    -
    -
    BGF00
    4P
    -
    -
    -
    -
    1NC, 3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    2.3 → 3.2 A
    2 mA
    193-T1AA
    -
    -
    193-T1
    -
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    80 A
    2 A @ 24 V (Auxiliary DC-13), 4 A @ 24 V (Auxiliary AC-15), 80 (Main) A
    SIRIUS
    3P
    220 (Auxiliary DC-13) V dc, 230 (Auxiliary AC-15) V ac, 690 (Main AC-3) V
    3RB
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    98.9mm
    103.3mm
    55mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    ABB
    0.8 → 2.7 A
    2.7 A
    AF Range
    3P
    600 V ac, V dc
    EF19
    Direct Contactor
    0.058 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.4mm
    59.3mm
    59.3mm
    +70°C
    -25°C
    -
    -
    -
    -25 → +70 °C
    Siemens
    0.16 A
    3 A
    SIRIUS
    3P
    -
    SIRIUS 3RU2
    -
    0.06 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    2.9 → 4.0 A
    2 mA
    193-T1AA
    -
    -
    193-T1
    -
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    100 A
    E300
    -
    -
    193 ESM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    0.45 → 0.63 A
    630 mA
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    0.18 kW
    1NO + 1NC
    Automatic, Manual
    Cage Clamp
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Lovato
    -
    -
    BGF00
    4P
    -
    -
    -
    -
    4NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    150 A
    5 A
    TeSys
    SP
    -
    -
    -
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    -
    10 A
    SIRIUS
    -
    -
    3RH2
    -
    -
    4NC + 4NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    20 A
    -
    -
    -
    Eaton Moeller Series
    -
    -
    1NC, 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    0.54 → 0.8 A
    6 A
    TeSys
    -
    -
    -
    -
    2 W
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    -
    10 A
    SIRIUS
    -
    -
    3RH2
    -
    -
    4 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    1.5 A
    Eaton Moeller
    -
    -
    PKE
    -
    1.7 VA
    1 NC, 1 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    -
    65 A
    -
    -
    -
    Eaton Moeller Series
    -
    -
    1NC, 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    17.5 → 21.5 A
    2 mA
    193-T1AA
    -
    -
    193-T1
    -
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page