Better World
Schneider Electric LRD Overload Relay, 23 → 32 A F.L.C, 32 A Contact Rating, TeSys D
- RS Stock No.:
- 743-1234
- Mfr. Part No.:
- LRD32C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
19,39 €
(exc. VAT)
23,46 €
(inc. VAT)
Informations sur le stock actuellement non accessibles
Units | Per unit |
|---|---|
| 1 + | 19,39 € |
*price indicative
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- RS Stock No.:
- 743-1234
- Mfr. Part No.:
- LRD32C
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Marque | Schneider Electric | |
| FLC Motor Rating | 23 → 32 A | |
| Contact Current Rating | 32 A | |
| Range | TeSys D | |
| Series | LRD | |
| Mounting Style | Under Contactor Mount | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 80mm | |
| Depth | 66mm | |
| Operating Temperature Range | -20 → +60 °C | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Contact Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Marque Schneider Electric | ||
FLC Motor Rating 23 → 32 A | ||
Contact Current Rating 32 A | ||
Range TeSys D | ||
Series LRD | ||
Mounting Style Under Contactor Mount | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 80mm | ||
Depth 66mm | ||
Operating Temperature Range -20 → +60 °C | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Contact Voltage Rating 1 kV ac | ||
RoHS Status: Exempt
