Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    ABB
    3.1 → 4.2 A
    4.2 A
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Siemens
    9 A
    40 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    1
    97mm
    85mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    WEG
    -
    10 A
    -
    4P
    690 V ac
    CWCA0
    DIN Rail Mount
    -
    1NO + 3NC
    -
    Screw
    4
    45mm
    52mm
    58mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Schneider Electric
    37 → 50 A
    50 A
    TeSys
    -
    1 kV ac
    LRD
    Under Contactor Mount
    -
    1NO + 1NC
    -
    Screw
    2
    55mm
    123mm
    70mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    ABB
    15 → 45 A
    45 A
    AF Range
    3P
    690 V ac/dc
    EF45
    Direct Contactor
    527 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    86mm
    104.7mm
    +70°C
    -25°C
    -
    -
    -
    -25 → +70 °C
    Lovato
    -
    -
    -
    3P
    -
    RF9
    Clip On
    0.75 kW
    1NO + 1NC
    Manual
    Screw
    2
    -
    -
    54.5mm
    +55°C
    -20°C
    -
    -
    -
    -20 → +55 °C
    ABB
    0.55 → 0.74 A
    740 mA
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Siemens
    0.8 A
    800 mA
    SIRIUS
    -
    -
    SIRIUS 3RU2
    -
    0.18 kW, 0.25 kW, 0.37 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    0.16 A
    160 mA
    SIRIUS
    -
    -
    SIRIUS 3RU2
    -
    0.06 kW
    -
    -
    -
    -
    -
    -
    -
    70°C
    -40°C
    -
    -
    -
    -
    Siemens
    4 A
    4 A
    SIRIUS
    TP
    -
    3RB
    -
    3 kW
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    3PST
    -
    -
    -
    0.0018 kW
    3NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    -
    10 A
    SIRIUS
    -
    -
    3RH
    -
    37 W
    3 NC + 5 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    55 → 250 A
    250 A
    SIRIUS
    3P
    -
    3RB
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    3 W
    2 NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Allen Bradley
    3.2 → 16.0 A
    16 A
    E100
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1 → 1.6 A
    1.6 A
    TeSys
    3P
    690 V ac
    LRD
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    123mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    WEG
    12.5 A
    8 → 12.5 A
    -
    3P
    690 V ac
    RW17
    DIN Rail Mount
    0.9 → 1.4 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    82.5mm
    71.5mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    WEG
    15 A
    10 → 15 A
    -
    3P
    690 V ac
    RW17
    DIN Rail Mount
    0.9 → 1.4 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    82.5mm
    71.5mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    WEG
    80 A
    80 A
    RW
    3P
    -
    -
    -
    16.5 kW
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    9 A
    22 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Résultats par page