Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Allen Bradley
    0.2 → 1 A
    1 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    20 → 25 A
    25 A
    -
    3P
    -
    RF38
    -
    -
    -
    Automatic, Manual
    -
    -
    -
    -
    -
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    ABB
    1.7 → 2.3 A
    2.3 A
    Thermal Overload Relays
    3P
    -
    -
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    6 A
    Moeller Series ZB
    -
    -
    ZB
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2.8 → 4 A
    4 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    1.5 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Eaton
    4 → 6 A
    6 A
    -
    -
    690 V ac
    ZE
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    58mm
    106mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Schneider Electric
    2.5 → 4 A
    4 A
    TeSys
    3P
    690 V ac
    LRD
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    66mm
    123mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    Schneider Electric
    -
    25 A
    TeSys Deca
    4
    -
    LC1D
    -
    7.5 kW
    2NO+2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    40 A
    25 → 40 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    -
    9 A
    TeSys Deca
    3
    -
    LC1D
    -
    2.2 kW
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    DPST
    -
    -
    -
    -
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    -
    10 A
    TeSys
    3PDT
    -
    -
    -
    -
    3NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    5.4 W
    3 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    -
    9 A
    TeSys Deca
    3
    -
    LC1D
    -
    2.2 kW
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    10 A
    24 A
    J7TKN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    30 → 150 A
    150 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    -
    5NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Lovato
    1.6 → 2.5 A
    2.5 A
    -
    3P
    6 kV
    RF38
    Direct
    -
    -
    Automatic, Manual
    Screw
    2
    134.8mm
    90mm
    45mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    ABB
    0.23 → 0.31 A
    310 mA
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Eaton
    10 → 16 A
    16 A
    -
    -
    690 V ac
    -
    Direct Contactor
    7.5 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    60mm
    132mm
    172mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Résultats par page