Infineon HEXFET N-Channel MOSFET, 57 A, 100 V Enhancement SO-8 IRF6644TRPBF

Sous-total (1 bobine de 4800 unités)*

5 169,60 €

(TVA exclue)

6 254,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 29 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
4800 +1,077 €5 169,60 €

*Prix donné à titre indicatif

N° de stock RS:
257-9295
Référence fabricant:
IRF6644TRPBF
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

57A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

13mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

89W

Typical Gate Charge Qg @ Vgs

28nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon HEXFET Series MOSFET, 100V Maximum Drain-Source Voltage, 57A Maximum Continuous Drain Current - IRF6644TRPBF


This MOSFET is an N-channel enhancement device designed for power switching and control in electronic systems. It operates over a wide temperature range and is supplied in a Compact SO-8 package for mounting on printed circuit assemblies. The device is suitable where high current handling and modest forward diode drop are required, and it meets RoHS environmental restrictions.

Features and Benefits:


• 100V voltage rating enables high-voltage switching capability
• 57A continuous current supports heavy-load applications
• 13mΩ Rds(on) reduces conduction losses during operation
• 89W power dissipation allows sustained thermal loading
• 28nC gate charge enables predictable gate-drive requirements

Applications


• Suitable for DC-DC converters in power supplies
• Ideal for synchronous rectification in switch-mode supplies
• Used with motor-drive stages requiring high current
• Can be used for high-side or low-side switching
• Suitable for intermediate-bus and power-management circuits

What is the permissible ambient operating temperature range?


It functions across a minimum of -55°C up to a maximum of 150°C.

What gate voltage limits must be observed during drive?


The gate must not exceed ±20V relative to the source to prevent damage.

How does the intrinsic diode behave in forward conduction?


The built-in diode exhibits a forward voltage of 1.3V during conduction.

What packaging should be expected for board assembly?


It arrives in an SO-8 surface-mount package suitable for standard solder assembly.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.