Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2041 Produits présentés pour Ferrite Beads

    Wurth Elektronik
    0603
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    0.8 x 0.8 x 1.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    0.8 x 0.8 x 1.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1206
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.6 x 1.1 x 3.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1806
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.6 x 1.6 x 4.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    600Ω
    -
    1250Ω
    800Ω
    500mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    SMD
    58Ω
    -
    42Ω
    -
    -
    -
    6A
    High Current
    4 x 3 x 2.55mm
    4mm
    3mm
    2.55mm
    900mΩ
    -
    Wurth Elektronik
    1206
    -
    -
    80Ω
    -
    -
    -
    4A
    EMI Suppression
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    20mΩ
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.1Ω
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    100Ω
    -
    -
    -
    1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    1812 (4532M)
    -
    -
    680Ω
    -
    -
    -
    4A
    EMI Suppression
    4.5 x 3.2 x 1.5mm
    4.5mm
    3.2mm
    1.5mm
    35mΩ
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    2.5A
    EMI Suppression
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    70mΩ
    -
    Murata
    0805
    316Ω
    464Ω
    600Ω
    423Ω
    -
    141Ω
    -
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Axial
    720Ω
    -
    1240Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 15mm
    10mm
    -
    15mm
    20mΩ
    6mm
    Murata
    0402 (1005M)
    -
    -
    600Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    340mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    180Ω
    -
    -
    -
    1.5A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    90mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    600Ω
    800mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    250mΩ
    -
    Murata
    0603
    17Ω
    22.8Ω
    300Ω
    34.7Ω
    -
    36.2Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    -
    Bourns
    3261
    -
    -
    600Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    100mΩ
    -
    Murata
    0402
    111Ω
    163Ω
    220Ω
    273Ω
    -
    270Ω
    -
    Chip Ferrite Bead
    1.0 x 0.5 x 0.5mm
    -
    -
    -
    -
    -
    Résultats par page