Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2035 Produits présentés pour Ferrite Beads

    Wurth Elektronik
    Axial
    720Ω
    -
    1240Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 15mm
    10mm
    -
    15mm
    20mΩ
    6mm
    Murata
    0402 (1005M)
    -
    -
    600Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    340mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    2A
    Chip Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    0.055Ω
    -
    Wurth Elektronik
    0805
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.2 x 0.9 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0805
    -
    -
    -
    -
    -
    -
    -
    Multilayer Chip Bead
    1.2 x 0.9 x 2mm
    -
    -
    -
    -
    -
    Murata
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    600Ω
    800mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    250mΩ
    -
    Murata
    0603
    17Ω
    22.8Ω
    300Ω
    34.7Ω
    -
    36.2Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    -
    Bourns
    3261
    -
    -
    600Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    100mΩ
    -
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    Multi Line
    11.2 x 8 x 11.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Axial
    489Ω
    -
    600Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    -
    20mΩ
    6mm
    Bourns
    3261
    -
    -
    600Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    100mΩ
    -
    0,034 €
    L'unité (sur un ruban de 100)
    Bourns
    Cut Tape
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.60 x 0.80mm
    -
    -
    -
    -
    -
    Murata
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    1000Ω
    600mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    KEMET
    Tape & Reel
    329Ω
    521.3Ω
    680Ω
    746.8Ω
    -
    290Ω
    4A
    Chip Bead
    0.177 x 0.126 x 0.126mm
    -
    -
    -
    -
    -
    KEMET
    Tape & Reel
    1.8Ω
    3.7Ω
    20.6Ω
    -
    31.8Ω
    3A
    Chip Bead
    0.079 x 0.049 x 0.033mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Axial
    320Ω
    -
    512Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    -
    20mΩ
    6mm
    Murata
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    45mΩ
    -
    Murata
    1206
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Murata
    0402
    45.5Ω
    90.3Ω
    120Ω
    176Ω
    -
    165Ω
    -
    Chip Ferrite Bead
    1.0 x 0.5 x 0.5mm
    -
    -
    -
    -
    -
    0,097 €
    L'unité (sur une bobine de 15000)
    Wurth Elektronik
    0201
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    0.6 x 0.3 x 0.3mm
    -
    -
    -
    -
    -
    Résultats par page