Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2037 Produits présentés pour Ferrite Beads

    Murata
    1806 (4516M)
    -
    -
    60Ω
    -
    -
    -
    6A
    Chip Bead
    4.5 x 1.6 x 1.6mm
    4.5mm
    1.6mm
    1.6mm
    0.009Ω
    -
    Wurth Elektronik
    1206
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.6 x 1.1 x 3.2mm
    -
    -
    -
    -
    -
    TDK
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    2.2A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    50mΩ
    -
    Murata
    1210
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 2.5 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    350mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    350mΩ
    -
    Murata
    0402
    394Ω
    475Ω
    600Ω
    767Ω
    -
    1000Ω
    -
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    -
    -
    -
    -
    -
    Murata
    603
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    1.6 x 0.8mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1206
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.6 x 1.1 x 3.2mm
    -
    -
    -
    -
    -
    Murata
    0603
    3.22Ω
    6.01Ω
    10Ω
    20.6Ω
    -
    45Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    -
    Murata
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    600mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    180mΩ
    -
    0,038 €
    L'unité (sur une bobine de 15000)
    TE Connectivity
    0201
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    0,503 €
    L'unité (sur une bobine de 1000)
    FERROXCUBE
    Axial
    -
    -
    -
    -
    -
    -
    -
    Bead
    6 (Dia.) x 10mm
    -
    -
    10mm
    -
    6mm
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    1.4A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    100mΩ
    -
    Murata
    1206
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Murata
    1806 (4516M)
    -
    -
    180Ω
    -
    -
    -
    3.5A
    Chip Ferrite Bead
    4.5 x 1.6 x 1.6mm
    4.5mm
    1.6mm
    1.6mm
    20mΩ
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    600Ω
    -
    1250Ω
    800Ω
    500mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    SMD
    58Ω
    -
    42Ω
    -
    -
    -
    6A
    High Current
    4 x 3 x 2.55mm
    4mm
    3mm
    2.55mm
    900mΩ
    -
    Fair-Rite
    Radial
    -
    -
    600Ω
    -
    -
    -
    -
    Bead
    6 (Dia.) x 10mm
    10mm
    -
    -
    -
    6mm
    Wurth Elektronik
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.1Ω
    -
    Résultats par page