Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2038 Produits présentés pour Ferrite Beads

    Murata
    0201
    612Ω
    807Ω
    1070Ω
    -
    398Ω
    -
    Chip Ferrite Bead
    0.6 x 0.3 x 0.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1806 (4516M)
    -
    -
    60Ω
    -
    -
    120Ω
    6A
    Ferrite Bead
    4.5 x 1.6 x 1.6mm
    4.5mm
    1.6mm
    1.6mm
    0.01Ω
    -
    Murata
    603
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    1.6 x 0.8mm
    -
    -
    -
    -
    -
    Murata
    805
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    2.0 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    Murata
    1206
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    TDK
    1608
    -
    -
    100Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0805 (2012M)
    -
    -
    120Ω
    -
    -
    -
    3mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    30mΩ
    -
    Murata
    1206 (3216M)
    -
    -
    50Ω
    -
    -
    -
    3.5A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    15mΩ
    -
    0,035 €
    L'unité (sur un ruban de 10)
    Wurth Elektronik
    High Current
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    0603 (1608M)
    -
    -
    470Ω
    -
    -
    -
    1A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.150Ω
    -
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    180mΩ
    -
    Murata
    0603
    130Ω
    174Ω
    220Ω
    285Ω
    -
    190Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0805
    -
    -
    30Ω
    -
    -
    55Ω
    3A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    0.025Ω
    -
    Murata
    0402 (1005M)
    -
    -
    60Ω
    -
    -
    -
    1.7A
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    60mΩ
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    22Ω
    -
    -
    40Ω
    1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    50mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    80Ω
    -
    -
    -
    500mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.15Ω
    -
    0,111 €
    L'unité (sur un ruban de 10)
    Wurth Elektronik
    Wide Band
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    600Ω
    800mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    250mΩ
    -
    Wurth Elektronik
    0603
    -
    -
    600Ω
    -
    -
    -
    1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.20Ω
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    4 x 2 x 10mm
    -
    -
    -
    -
    -
    Résultats par page