Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2041 Produits présentés pour Ferrite Beads

    0,143 €
    L'unité (sur une bobine de 1000)
    Bourns
    1812
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    0805
    13Ω
    18Ω
    22Ω
    29Ω
    -
    29.2Ω
    -
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    Murata
    0805
    118Ω
    265Ω
    220Ω
    352Ω
    -
    147Ω
    -
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    Murata
    603
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    1.6 x 0.8mm
    -
    -
    -
    -
    -
    Murata
    0603 (1608M)
    -
    -
    470Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    850mΩ
    -
    Wurth Elektronik
    2220 (5650M)
    -
    -
    100Ω
    -
    -
    160Ω
    7A
    Bead
    5.59 x 5.08 x 1.8mm
    5.59mm
    5.08mm
    1.8mm
    5mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    2500Ω
    -
    -
    -
    200mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.80Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    300Ω
    -
    -
    -
    200mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    900Ω
    50mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.8Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    22Ω
    -
    -
    40Ω
    1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    50mΩ
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    7.5 x 2.4 x 7.5mm
    -
    -
    -
    -
    -
    Murata
    0201
    55.6Ω
    87.5Ω
    120Ω
    178Ω
    -
    187Ω
    -
    Chip Ferrite Bead
    0.6 x 0.3 x 0.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    60Ω
    -
    -
    -
    400mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    300mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    Chip Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    0.35Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    28Ω
    -
    -
    45Ω
    4A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    30mΩ
    -
    Wurth Elektronik
    0402
    -
    -
    120Ω
    -
    -
    -
    500mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    200mΩ
    -
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    4.1 x 1.6 x 3.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    110Ω
    -
    -
    -
    4.1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    20mΩ
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    -
    600mA
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    300mΩ
    -
    Résultats par page