Ferrite Beads | Murata Chip Ferrite Chokes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2038 Produits présentés pour Ferrite Beads

    Murata
    0603
    87.1Ω
    103Ω
    120Ω
    146Ω
    -
    116Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.5mm
    -
    -
    -
    -
    -
    Murata
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    1.5A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    80mΩ
    -
    Wurth Elektronik
    Axial
    702Ω
    -
    773Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    Wurth Elektronik
    Axial
    -
    -
    -
    -
    -
    -
    -
    EMI Suppression
    6 x 4 x 4mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603
    -
    -
    60Ω
    -
    -
    -
    500mA
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.30Ω
    -
    0,061 €
    L'unité (sur un ruban de 10)
    TE Connectivity
    0603
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    1608
    -
    -
    600Ω
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    0.8 x 0.8 x 1.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    1806
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.6 x 1.6 x 4.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    2220
    -
    -
    -
    -
    -
    -
    -
    Multilayer Chip Bead
    5.08 x 1.8 x 5.59mm
    -
    -
    -
    -
    -
    TDK
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    600mA
    Chip Bead
    1.6 x 0.8 x 0.6mm
    1.6mm
    0.8mm
    0.6mm
    0.15Ω
    -
    Wurth Elektronik
    0402
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    0.5 x 0.5 x 1mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    Multi Line
    11.2 x 8 x 11.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    300Ω
    -
    -
    -
    2A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    150mΩ
    -
    Wurth Elektronik
    1812 (4532M)
    -
    -
    600Ω
    -
    -
    -
    3A
    EMI Suppression
    4.5 x 3.2 x 1.5mm
    4.5mm
    3.2mm
    1.5mm
    40mΩ
    -
    Murata
    1206 (3216M)
    -
    -
    120Ω
    -
    -
    -
    3.5A
    Chip Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    20mΩ
    -
    Wurth Elektronik
    0805
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.2 x 0.9 x 2mm
    -
    -
    -
    -
    -
    Murata
    1206
    -
    -
    -
    -
    -
    -
    -
    Chip Ferrite Bead
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    0603
    -
    -
    600Ω
    -
    -
    -
    300mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    650mΩ
    -
    Wurth Elektronik
    SMD
    34Ω
    -
    52Ω
    -
    -
    -
    5A
    Bead
    8.9 x 5.6 x 2.5mm
    8.9mm
    5.6mm
    2.5mm
    3mΩ
    -
    Résultats par page