Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    SKF
    25
    12B-2
    Rough Stock Bore
    50mm
    126.66mm
    -
    -
    SKF
    30
    12B-2
    Rough Stock Bore
    58mm
    151.87mm
    -
    -
    INA
    18
    -
    Parallel
    16.2mm
    1/2in
    Steel
    18.3mm
    SKF
    8
    16B-1
    Rough Stock Bore
    22mm
    66.37mm
    -
    -
    INA
    15
    -
    Parallel
    20mm
    3/4in
    Steel
    31mm
    Resatec
    15
    08B-1
    Through Bore
    11mm
    61.08mm
    Galvanized Steel
    7.2mm
    SKF
    20
    08B-2
    Rough Stock Bore
    40mm
    81.19mm
    -
    -
    SKF
    50
    12B-2
    Rough Stock Bore
    64mm
    252.82mm
    -
    -
    SKF
    17
    06B-1
    Taper Bush
    25.4mm
    51.83mm
    -
    -
    SKF
    15
    06B-1
    Rough Stock Bore
    18mm
    45.81mm
    -
    -
    INA
    20
    -
    Parallel
    16.2mm
    3/8in
    Steel
    -
    SKF
    17
    16B-1
    Rough Stock Bore
    74mm
    138.22mm
    -
    -
    SKF
    9
    06B-1
    Rough Stock Bore
    8mm
    27.85mm
    -
    -
    SKF
    14
    12B-2
    Rough Stock Bore
    32mm
    71.34mm
    -
    -
    SKF
    21
    06B-1
    Rough Stock Bore
    30mm
    63.91mm
    -
    -
    SKF
    14
    12B-1
    Rough Stock Bore
    40mm
    85.61mm
    -
    -
    SKF
    40
    08B-1
    Pilot
    16mm
    161.87mm
    -
    -
    SKF
    20
    12B-1
    Rough Stock Bore
    55mm
    121.78mm
    -
    -
    SKF
    26
    08B-1
    Rough Stock Bore
    46mm
    105.36mm
    -
    -
    SKF
    16
    60-1
    Rough Stock Bore
    50.8mm
    107.19mm
    -
    -
    Résultats par page