Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    SKF
    15
    06B-2
    Rough Stock Bore
    18mm
    45.81mm
    -
    -
    SKF
    18
    60-1
    Rough Stock Bore
    60.45mm
    119.38mm
    -
    -
    SKF
    38
    12B-2
    Rough Stock Bore
    63mm
    192.24mm
    -
    -
    SKF
    19
    06B-2
    Rough Stock Bore
    28mm
    57.87mm
    -
    -
    SKF
    13
    50-1
    Rough Stock Bore
    33.27mm
    73.91mm
    -
    -
    SKF
    18
    12B-2
    Rough Stock Bore
    60mm
    109.71mm
    -
    -
    SKF
    24
    08B-2
    Rough Stock Bore
    50mm
    97.29mm
    -
    -
    SKF
    16
    16B-1
    Taper Bush
    50.8mm
    130.2mm
    -
    -
    SKF
    33
    16B-1
    Rough Stock Bore
    76mm
    267.21mm
    -
    -
    SKF
    23
    16B-1
    Rough Stock Bore
    70mm
    186.53mm
    -
    -
    SKF
    24
    16B-1
    Taper Bush
    63.5mm
    194.59mm
    -
    -
    SKF
    11
    80-1
    Rough Stock Bore
    41.4mm
    101.85mm
    -
    -
    SKF
    23
    06B-2
    Rough Stock Bore
    35mm
    69.95mm
    -
    -
    SKF
    13
    12B-1
    Taper Bush
    32mm
    79.59mm
    -
    -
    SKF
    22
    16B-2
    Rough Stock Bore
    85mm
    178.48mm
    -
    -
    SKF
    19
    16B-2
    Rough Stock Bore
    80mm
    192.9mm
    -
    -
    SKF
    23
    12B-2
    Rough Stock Bore
    60mm
    139.9mm
    -
    -
    SKF
    25
    06B-2
    Rough Stock Bore
    40mm
    76mm
    -
    -
    SKF
    57
    16B-1
    Taper Bush
    76.2mm
    461.07mm
    -
    -
    SKF
    16
    12B-1
    Rough Stock Bore
    48mm
    97.65mm
    -
    -
    Résultats par page