Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    INA
    10
    -
    Parallel
    20mm
    1in
    Steel
    31mm
    INA
    17
    -
    Parallel
    16.2mm
    5/8in
    Steel
    18.3mm
    SKF
    30
    16B-1
    Rough Stock Bore
    76mm
    243mm
    -
    -
    Resatec
    15
    06B-1
    Through Bore
    14mm
    45.81mm
    Galvanized Steel
    5.7mm
    SKF
    16
    12B-2
    Rough Stock Bore
    51mm
    97.65mm
    -
    -
    SKF
    17
    12B-2
    Rough Stock Bore
    55mm
    103.67mm
    -
    -
    SKF
    32
    08B-1
    Rough Stock Bore
    46mm
    129.56mm
    -
    -
    SKF
    27
    08B-2
    Rough Stock Bore
    50mm
    109.4mm
    -
    -
    SKF
    23
    16B-2
    Rough Stock Bore
    75mm
    186.53mm
    -
    -
    SKF
    17
    08B-2
    Rough Stock Bore
    30mm
    69.11mm
    -
    -
    SKF
    15
    08B-1
    Rough Stock Bore
    28mm
    61.09mm
    Steel
    -
    INA
    19
    -
    Parallel
    25mm
    1/2in
    Steel
    31mm
    SKF
    14
    08B-1
    Rough Stock Bore
    24mm
    57.07mm
    Steel
    28mm
    SKF
    9
    12B-2
    Rough Stock Bore
    15mm
    46.42mm
    -
    -
    SKF
    16
    16B-1
    Rough Stock Bore
    64mm
    130.2mm
    -
    -
    SKF
    16
    08B-2
    Rough Stock Bore
    33mm
    65.1mm
    -
    -
    SKF
    19
    06B-1
    Rough Stock Bore
    28mm
    57.85mm
    -
    -
    SKF
    10
    06B-1
    Rough Stock Bore
    8mm
    30.82mm
    Steel
    20mm
    INA
    14
    -
    Parallel
    16.2mm
    5/8in
    Steel
    -
    SKF
    17
    08B-1
    Rough Stock Bore
    92mm
    207.35mm
    -
    -
    Résultats par page