Sprockets | Sprocket Wheel | Chainwheel | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Produits présentés pour Sprockets

    SKF
    20
    12B-2
    Rough Stock Bore
    50mm
    101.49mm
    -
    -
    SKF
    29
    08B-1
    Rough Stock Bore
    46mm
    117.46mm
    -
    -
    SKF
    25
    06B-1
    Taper Bush
    32mm
    76mm
    -
    -
    SKF
    16
    12B-1
    Taper Bush
    42mm
    97.65mm
    -
    -
    SKF
    12
    08B-2
    Rough Stock Bore
    19mm
    49.07mm
    -
    -
    SKF
    35
    08B-2
    Taper Bush
    50.8mm
    141.68mm
    -
    -
    INA
    15
    -
    -
    16.2mm
    91.6mm
    -
    18.3mm
    INA
    17
    -
    -
    16.2mm
    103.7mm
    -
    18.3mm
    SKF
    32
    08B-2
    Rough Stock Bore
    64mm
    129.56mm
    -
    -
    SKF
    20
    80-1
    Rough Stock Bore
    69.85mm
    175.51mm
    -
    -
    SKF
    32
    12B-1
    Rough Stock Bore
    64mm
    194.36mm
    -
    -
    SKF
    16
    08B-1
    Rough Stock Bore
    23.88mm
    53.59mm
    -
    -
    SKF
    12
    16B-1
    Rough Stock Bore
    44mm
    98.14mm
    -
    -
    SKF
    57
    08B-1
    Pilot
    20mm
    230.54mm
    -
    -
    SKF
    60
    08B-1
    Pilot
    20mm
    242.66mm
    Steel
    -
    SKF
    8
    06B-1
    Rough Stock Bore
    6mm
    24.89mm
    Steel
    20mm
    SKF
    14
    40-1
    Rough Stock Bore
    28.7mm
    63.25mm
    -
    -
    SKF
    17
    12B-2
    Taper Bush
    42mm
    86.39mm
    -
    -
    SKF
    25
    08B-1
    Taper Bush
    42mm
    101.33mm
    -
    -
    SKF
    10
    12B-2
    Rough Stock Bore
    18mm
    51.37mm
    -
    -
    Résultats par page