Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    • N° de stock RS 141-180
    • Référence fabricant 2CCS863001R0505
    la pièce
    527,98 €
    ABB
    3
    50A
    S800S
    Type B
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 300-085
    • Référence fabricant 5SJ4360-8HG41
    la pièce
    572,00 €
    Siemens
    3
    60A
    5SJ4360
    Type D
    400V
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 825-5762
    • Référence fabricant P1MB2PD20
    la pièce
    34,45 €
    Lovato
    2
    20A
    P1MB
    Type D
    230 V, 400V
    10 kA
    80V
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    • N° de stock RS 176-201
    • Référence fabricant 2CCS571001R0164 S401MC16
    la pièce
    35,08 €
    ABB
    1
    16A
    S400M
    Type C
    230 V, 400V
    10 kA
    60V
    SMISSLINE TP
    10 kA
    MCB
    DIN Rail Mount
    91mm
    18mm
    82mm
    S401M-C16
    -
    -
    -
    • N° de stock RS 254-141
    • Référence fabricant 236544 PXL-D6/3N
    la pièce
    174,73 €
    Eaton
    3
    6A
    PXL
    Type D
    400V
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    58,80 €
    Schneider Electric
    1
    3A
    Acti9 iC60
    Type K
    230V
    100 kA
    72V
    Acti9
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 245-980
    • Référence fabricant 132728 FAZ-B32/3-NA
    la pièce
    183,82 €
    Eaton
    3
    32A
    FAZ
    Type B
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 212-8909
    • Référence fabricant 5SY7408-7
    la pièce
    209,58 €
    Siemens
    4
    8A
    5SY7
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7408-7
    Extended product life
    Yes
    -
    • N° de stock RS 248-707
    • Référence fabricant 102139 FAZ-D1,5/1-RT
    la pièce
    81,71 €
    Eaton
    1
    1.5A
    FAZ
    Type D
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    186,10 €
    Schneider Electric
    3
    50A
    R9F2
    Type C
    400V
    6 kA
    -
    Resi9
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    391,63 €
    ABB
    3
    50A
    S200 M UC
    Type B
    400V
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 246-2475
    • Référence fabricant 2CCS571001R0085 S401M-B8
    la pièce
    41,06 €
    ABB
    1
    8A
    -
    Type B
    230V
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    la pièce
    299,21 €
    ABB
    3
    6A
    S200 M UC
    Type K
    400V
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-319
    • Référence fabricant 2CDS383001R0278
    la pièce
    200,74 €
    ABB
    3
    2A
    S300P
    Type Z
    415V
    100 kA
    -
    System Pro M Compact
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 203-659
    • Référence fabricant 2CDS274337R0457
    la pièce
    242,40 €
    ABB
    4
    15A
    SU200 M
    Type K
    480V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 259-739
    • Référence fabricant 278716 FAZ-K40/1N
    la pièce
    104,03 €
    Eaton
    1+N
    40A
    FAZ
    Type K
    230V
    15 kA
    -
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 239-2673
    • Référence fabricant 5SL6025-6
    la pièce
    62,62 €
    Siemens
    1+N
    25A
    -
    Type B
    230V
    -
    -
    5SL6
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy
    Yes
    -
    Better World
    • N° de stock RS 212-8972
    • Référence fabricant 5SY7340-7
    la pièce
    194,63 €
    Siemens
    3
    40A
    5SY7
    Type C
    400V
    5 kA
    72V
    SENTRON
    5 kA
    MCB
    DIN Rail Mount
    90mm
    54mm
    76mm
    5SY7340-7
    Extended product life
    Yes
    -
    • N° de stock RS 141-208
    • Référence fabricant 2CCS863001R1427
    la pièce
    503,74 €
    ABB
    3
    10A
    S803S
    UC-K
    -
    50 kA
    750V
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 299-891
    • Référence fabricant 5SJ4115-8HG40
    la pièce
    50,70 €
    Siemens
    1
    2A
    5SJ4115
    Type D
    400V
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page