Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    la pièce
    571,75 €
    Hager
    3
    20A
    HMX
    Type C
    415V
    50 kA
    -
    Hager
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    355,00 €
    Siemens
    4
    16A
    5SY5
    Type C
    400V
    15 kA
    880V
    SENTRON
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 246-2550
    • Référence fabricant 2CCS571103R8557
    la pièce
    127,05 €
    ABB
    2
    40A
    -
    Type K
    240V
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-138
    • Référence fabricant 2CDS271337R0984
    la pièce
    51,44 €
    ABB
    1
    500mA
    SU200 M
    Type C
    277V
    15 kA
    48V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 248-698
    • Référence fabricant 102113 FAZ-D30/1-NA
    la pièce
    67,57 €
    Eaton
    1
    30A
    FAZ
    Type D
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 201-327
    • Référence fabricant 2CDS383001R0064
    la pièce
    169,68 €
    ABB
    3
    6A
    S303
    Type C
    415V
    100 kA
    125V
    -
    100 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    324,00 €
    Siemens
    4
    6A
    5SY8
    Type D
    400V
    50 kA
    60V
    SENTRON
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 177-844
    • Référence fabricant 2CCS553001R0635 - S403EB63
    la pièce
    156,35 €
    ABB
    3
    63A
    S400E
    Type B
    230 V, 400V
    6 kA
    -
    SMISSLINE TP
    6 kA
    MCB
    DIN Rail Mount
    -
    54mm
    -
    S403E-B63
    -
    -
    -
    Better World
    • N° de stock RS 216-4345
    • Référence fabricant 5SY7606-6
    la pièce
    171,09 €
    Siemens
    3+N
    6A
    5SY7
    Type B
    -
    -
    -
    SENTRON
    -
    MCB
    DIN Rail Mount
    90mm
    72mm
    76mm
    5SY7606-6
    Extended product life
    Yes
    -
    la pièce
    81,05 €
    ABB
    1
    63A
    S200M
    Type K
    230/400V
    15 kA
    72V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 257-031
    • Référence fabricant 279073 FAZ-D2,5/4
    la pièce
    230,28 €
    Eaton
    4
    2.5A
    FAZ
    Type D
    400V
    10 kA
    -
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 256-164
    • Référence fabricant 236528 PXL-C20/3N
    la pièce
    160,59 €
    Eaton
    3
    20A
    PXL
    Type C
    230V
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 202-7110
    • Référence fabricant 5SL6125-7
    la pièce
    29,39 €
    Siemens
    1
    25A
    5SL6
    Type C
    -
    6 kA
    -
    SENTRON
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    Extended product life
    Yes
    -
    • N° de stock RS 243-227
    • Référence fabricant 174486 AZ-B80
    la pièce
    130,29 €
    Eaton
    1
    80A
    -
    Type B
    230V
    20 kA
    -
    xEffect
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 256-735
    • Référence fabricant 278998 FAZ-D16/3N
    la pièce
    200,99 €
    Eaton
    3+N
    16A
    FAZ
    Type D
    400V
    10 kA
    60V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    389,36 €
    ABB
    3+N
    4A
    S200M
    Type D
    400V
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 246-2503
    • Référence fabricant 2CCS571001R1034
    la pièce
    88,63 €
    ABB
    1
    3A
    -
    Type C
    220V
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 240-437
    • Référence fabricant 101335 PLI-B16/3N
    la pièce
    117,16 €
    Eaton
    3
    16A
    Eaton Moeller Series
    Type B
    400V
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 200-710
    • Référence fabricant 2CDS274337R0578
    la pièce
    390,87 €
    ABB
    4
    50A
    SU200 M
    Type Z
    240V
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 237-3260
    • Référence fabricant 2CDS253103R0084
    la pièce
    158,32 €
    ABB
    3+N
    8A
    S200
    Type C
    -
    -
    -
    System Pro M Compact
    -
    -
    DIN Rail Mount
    -
    -
    -
    S203-C8NA
    Designed for disassembly
    Yes
    -
    Résultats par page