OLED Displays, Active & Passive Matrix OLED | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    175 Produits présentés pour OLED Displays

    Midas
    -
    98 x 21mm
    -
    -
    Yellow
    -
    -
    10000:1
    COB
    Parallel
    122.00 x 44.00 x 10..00mm
    10.00mm
    -
    10.00mm
    +80°C
    Display Visions
    2.0in
    17 x 47
    17:47
    -
    Yellow
    4 x 20pixels
    -
    2000:1
    Graphics
    I2C, SPI
    61 x 26 x 3.3mm
    -
    -
    26
    +80°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 2.1mm
    -
    -
    54
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.41 x 32.69mm
    -
    -
    White
    -
    -
    -
    -
    Serial/Parallel
    82.0 x 47.5 x 5.5mm
    -
    None
    -
    +85°C
    Display Visions
    2.9in
    32.94 x 60.78mm
    -
    Active
    Yellow
    128 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    68 x 51 x 3.3mm
    51mm
    None
    3.3mm
    +80°C
    Midas
    1.2in
    21.1 x 3.5mm
    -
    Passive
    White
    96 x 16pixels
    -
    10000:1
    TAB
    I2C
    29.1 x 9.2 x 1.3mm
    48.35mm
    -
    1.6mm
    +70°C
    Display Visions
    5.5in
    137.65 x 35.89mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    146 x 45 x 2.05mm
    2.05mm
    None
    45mm
    +80°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COG
    I2C
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Univision
    2.38in
    57 x 15.1mm
    -
    Passive
    Yellow
    128 x 32pixels
    -
    -
    COG
    SPI
    24 x 62 x 2mm
    2mm
    -
    24mm
    +70°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COG
    SPI
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Midas
    1.5in
    26.86 x 26.86mm
    45.5:3.16
    Passive
    Yellow
    128 x 128pixels
    -
    10000:1
    COB
    SPI
    34.20 x 45.50 x 3.16mm
    3.16mm
    -
    3.16mm
    +80°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 2.1mm
    -
    -
    54
    +80°C
    Display Visions
    2.42in
    57.01 x 28.9mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C, SPI
    60.5 x 37 x 2.15mm
    2.15mm
    None
    37mm
    +80°C
    Display Visions
    2.9in
    32.94 x 60.78mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    82 x 67 x 21mm
    -
    -
    67mm
    +70°C
    Display Visions
    2.3in
    34 x 62
    17:31
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    55 x 43 x 3.3mm
    -
    -
    47.8
    +80°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    Yellow
    128 x 32pixels
    -
    10000:1
    COG
    SPI
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Digilent
    -
    -
    -
    Active
    Blue
    128 x 32pixels
    -
    -
    -
    SPI
    -
    -
    -
    -
    -
    4D Systems
    1.5in
    27 x 27mm
    -
    Passive
    White
    128 x 128pixels
    65,536
    5000:1
    Matrix
    Serial
    45.5 x 36 x 13.7mm
    13.7mm
    -
    36mm
    +70°C
    Midas
    2.23in
    55.018 x 13.098mm
    -
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    Multi
    66.5 x 35.0 x 9.0mm
    9.0mm
    -
    2.37mm
    +80°C
    Display Visions
    1.7in
    25 x 36mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    55 x 54 x 21mm
    -
    -
    54mm
    +70°C
    Résultats par page